CL-1-2008-0120-I

VCC
593-CL-1-2008-0120-I
CL-1-2008-0120-I

制造商:

说明:
LED面板上的指示器 CL Series IP67 14 mmGreen LED 120VAC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
VCC
产品种类: LED面板上的指示器
RoHS:  
30 deg
Indicators
Green
14 mm
Front
Wire
Round with Domed Top
2.69 mm
20 mA
2.1 V
574 nm
100 mcd
Round
CL
Bulk
商标: VCC
IP 等级: IP67
导线长度: 152.4 mm
透镜颜色: Green
最大工作温度: + 85 C
最小工作温度: - 40 C
安装方法: Panel Mount
产品类型: LED Panel Mount Indicators
工厂包装数量: 100
子类别: LED Indication
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED Panel-Mount Indicators

VCC LED Panel-Mount Indicators deliver reliable, long-lasting visual indications for a wide range of applications. These indicators are designed for durability, clarity, and ease of installation and provide enhanced visibility and performance in rugged or demanding environments. With multiple mounting styles, LED colors, voltages, and lens options, VCC’s panel-mount indicators support design flexibility across industrial, commercial, and consumer products.

CL Series 14mm IP67 LED Panel Mount Indicators

VCC CL Series 14mm IP67 LED Panel Mount Indicators are robust and watertight LED indicators designed for extreme, hard, or outdoor environments. The CL Series Panel Mount Indicators feature a robust bright nickel-plated brass housing and a prominent bezel for increased visibility. These devices are assembled to allow water-proof mounting in accordance with IP67 and are ideal for heavy-duty applications. The CL Series Panel Mount Indicators are daylight viewable with viewing angles from 20° to 50° depending on the model.

库存量: 90

库存:
90 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥225.8192 ¥225.82
¥181.3989 ¥1,813.99
¥155.5897 ¥15,558.97
¥144.3349 ¥72,167.45
1,000 报价