COM-18354

SparkFun
474-COM-18354
COM-18354

制造商:

说明:
LED 照明开发工具 Add individually addressable lighting to your projects without the wiring hassle. The SparkFun Qwiic LED Stick features ten addressable APA102 LEDs letting you create custom visual displays with simple I2C commands. This breakout gives you complete

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: LED 照明开发工具
Evaluation Boards
APA102C
商标: SparkFun
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

Qwiic LED Stick - APA102C

SparkFun Qwiic LED Stick - APA102C features ten addressable APA102 LEDs, to add full color LED control using I2C. Write individual LEDs to display a count in binary, or write to the whole strip for cool lighting effects. More LEDs can be added to the end. An Arduino library and Python package take care of the I2C and communication to the LEDs.

库存量: 61

库存:
61 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥108.5704 ¥108.57