REFICL5102HVU150WTOBO1

Infineon Technologies
726-REICL5102HVU150W
REFICL5102HVU150WTOBO1

制造商:

说明:
LED 照明开发工具 SONSTIGES

寿命周期:
NRND:
不建议用于新设计。

产品属性 属性值 选择属性
Infineon
产品种类: LED 照明开发工具
Evaluation Boards
277 V to 528 V
Bulk
商标: Infineon Technologies
输出电流: 30 mA to 3 A
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
零件号别名: REF-ICL5102HV-U150W SP005346355
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
塞尔维亚
扩散国家:
塞尔维亚
发货时,国家/地区可能会发生变化。

REF-ICL5102HV-U150W 评估板

英飞凌REF-ICL5102HV-U150W评估板是一款PFC+LCC LED驱动板,设计用于演示ICL5102HV LED控制器IC的性能。ICL5102HV是一款集成式两级PFC+LLC/LCC谐振半桥控制器,适用于高达480VAC 的照明应用。ICL5102HV具有出色的THD性能(30%负载下小于10%),符合EN 61000-3-2 C类标准。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

库存量: 1

库存:
1 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,193.217 ¥2,193.22