ELG-200-C1400DA

MEAN WELL
709-ELG200-C1400DA
ELG-200-C1400DA

制造商:

说明:
LED电源 198.8W71-142V 1400mA CC IP67 DALI control

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
MEAN WELL
产品种类: LED电源
RoHS:  
Constant Current (CC)
1.4 A
71 VDC to 142 VDC
198.8 W
100 VAC to 305 VAC, 142 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
244.094 mm (9.61 in)
70.866 mm (2.79 in)
37.592 mm (1.48 in)
Industrial
ELG-200-C
IP65
商标: MEAN WELL
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: LED Power Supplies
工厂包装数量: 12
子类别: Power Supplies
单位重量: 1.05 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

ELG系列LED驱动器

MEAN WELL ELG系列LED驱动器有75W、100W、150W、200W、240W和300W型号可供选择。这些LED驱动器的工作电压为100VAC - 305VAC,提供12V - 54V不同额定电压范围的的型号。由于高效(高达93%)和无风扇设计,两个系列都可以在自由空气对流下-40°C至+90°C壳体温度范围内运行。金属外壳设计和IP67/IP65防护等级使得这些驱动器适用于室内和室外应用。

ELG-C系列LED驱动器

MEAN WELL ELG-C系列LED驱动器有恒流 (C.C.) 和恒功率 (C.P.) 输出型号可供选择,并提供不同的功率选项。75W、100W、150W、200W和240W型号提供CC输出,而300W型号则提供CP输出。这些驱动器具有100VAC至305VAC输入范围、内置有源PFC功能以及小于0.5W的待机功耗。ELG-C系列LED驱动器采用金属外壳和IP65/IP67设计,适用于室内或室外安装。这些驱动器还包括用于I类、2区危险场所照明的HL型号。ELG-C LED驱动器非常适合用于LED街道照明和户外街道照明。

库存量: 5

库存:
5 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥483.8886 ¥483.89
¥460.7236 ¥2,303.62
¥440.8808 ¥5,290.57
¥437.2422 ¥10,493.81