ATSEU-109-C2-R0

Advanced Thermal Solutions
984-ATSEU-109-C2-R0
ATSEU-109-C2-R0

制造商:

说明:
LED散热片和散热基板 STAR LED Heat Sink, 60mm dia., 60mm, Black

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Advanced Thermal Solutions
产品种类: LED散热片和散热基板
RoHS:  
Screw Mount
Aluminum
60 mm
Omnidirectional Fin
Heatsinks
商标: Advanced Thermal Solutions
颜色: Black
长度: 70 mm
封装: Bulk
产品类型: LED Heat Sinks
系列: ATSEU
工厂包装数量: 100
子类别: Heat Sinks
商标名: STAR LED
宽度: 60 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

High-Performance STAR LED Heat Sinks

Advanced Thermal Solutions (ATS) High-Performance STAR LED Heat Sinks provide high-performance convection cooling and a base heat sink platform for engineers to create custom LED thermal solutions. An LED's performance is temperature-sensitive, as higher temperatures cause degradation in life and light emittance. ATS High-Performance STAR LED Heat Sinks help prevent that issue by offering aluminum heat sink extrusions designed for high heat flux round or star-shaped LED elements. The heat sink material is lightweight anodized aluminum for maximum thermal performance.

供货情况

库存:
无库存
生产周期:
8 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥384.4599 ¥384.46
¥343.4409 ¥3,434.41
¥327.0559 ¥6,541.12
¥313.4055 ¥15,670.28
¥296.625 ¥29,662.50
¥291.653 ¥58,330.60
500 报价