XBG-160-A-C

MEAN WELL
709-XBG-160-A-C
XBG-160-A-C

制造商:

说明:
LED电源 159.9W 34-56V 3300mA CP AC in W/Conn

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
MEAN WELL
产品种类: LED电源
RoHS:  
Constant Power (CP)
3.3 A
34 VDC to 56 VDC
159.9 W
90 VAC to 305 VAC
Without Dimming
1 Output
Chassis Mount
151.5 mm (5.965 in)
151.5 mm (5.965 in)
60 mm (2.362 in)
Industrial
PFC
XBG-160
IP67
商标: MEAN WELL
最大工作温度: + 90 C
最小工作温度: - 40 C
开放式框架/封闭式: Enclosed
产品: LED Power Supplies
产品类型: LED Power Supplies
工厂包装数量: 8
子类别: Power Supplies
单位重量: 1.25 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

XBG-160 160W LED电源

MEAN WELL XBG-160 160W LED电源采用获得专利的圆形金属外壳设计,支持恒定功率模式操作,输入电压范围为100VAC至305VAC。这些驱动器具有可轻松调整的三合一调光功能。MEAN WELL XBG-160 160W LED电源具有IP67防护等级,可在温度下降或故障排除后自动恢复。这些电源非常适合用于工业室内和室外应用,包括LED工矿灯照明、舞台照明、聚光灯照明以及防爆照明。

库存量: 3

库存:
3 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥369.736 ¥369.74
¥351.543 ¥1,757.72
¥333.2596 ¥7,998.23