AB-L58D13W504N2

American Bright LED
442-ABL58D13W504N2
AB-L58D13W504N2

制造商:

说明:
LED照明模块 DC LINEAR 23"x0.7" 5000K CRI 80 W/ 4 CONNECTORS (64 LEDS)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
American Bright LED
产品种类: LED照明模块
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
LED Light Engines
64 LED
White (Cool White)
5000 K
2030 lm
520 mA
24.4 VDC
18 mm
584 mm
LINEAR
Tray
商标: American Bright LED
安装风格: Screw
产品类型: LED Bulbs & Modules
工厂包装数量: 200
子类别: LED Lighting
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410000
USHTS:
9405994090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AB-GES-x Circular & Linear LED Lighting Modules

American Bright LED AB-GES-x Circular and Linear LED Lighting Modules boast a robust driver on-board structure, long life (no electrolytic capacitors), and easy integration. These LED lighting modules feature 115°C LED junction temperature and are RoHS-compliant. Typical applications include can lights, track lights, wall sconces, in-ground lights, spotlights, vandal-proof lights, and ceiling lights.

供货情况

库存: