REFILD8150EHETOBO1

Infineon Technologies
726-REFILD8150EHETOB
REFILD8150EHETOBO1

制造商:

说明:
LED 照明开发工具

寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。

产品属性 属性值 选择属性
Infineon
产品种类: LED 照明开发工具
RoHS:  
Reference Design Boards
ILD8150
8 V to 80 V
商标: Infineon Technologies
产品类型: LED Lighting Development Tools
子类别: Development Tools
零件号别名: REF_ILD8150E_HE SP006016130
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
斯洛文尼亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

ILD8150E参考板

英飞凌ILD8150E参考板 (REF_ILD8150E_HE) 演示了如何通过组合DC-DC降压转换器和AC-DC反激式控制器来实现LED驱动器中的电压控制。 此板具有0.5%至100%混合调光、逐周期电流限制和数字软启动等功能。ILD8150E参考板无需外部MOSFET,并且能够控制电流。此板提供高达1.5A的输出电流和 ±3%的典型输出电流精度。ILD8150E参考板用于LED驱动器和LED照明应用。

开发工具

英飞凌 提供多种开发工具,无论目标应用为何,均可帮助设计人员实现独特的设计。应用领域包括 LED 照明、电源管理、传感器、模拟 &数字 IC、 通讯、光电子及嵌入式开发工具。
了解更多

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

库存量: 4

库存:
4 可立即发货
库存售罄后,贸泽将不再提供该产品。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥952.3866 ¥952.39