SLD-50-24

MEAN WELL
709-SLD-50-24
SLD-50-24

制造商:

说明:
LED电源 50.4W 24V 2.1A CV+CC LED Driver

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
MEAN WELL
产品种类: LED电源
RoHS:  
CV + CC
2.1 A
24 VDC
50.4 W
110 VAC to 305 VAC, 155 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
280 mm (11.024 in)
30 mm (1.181 in)
16.8 mm (0.661 in)
Industrial
PFC
SLD-50
商标: MEAN WELL
最大工作温度: + 90 C
最小工作温度: - 20 C
开放式框架/封闭式: Enclosed
产品: LED Power Supplies
产品类型: LED Power Supplies
工厂包装数量: 64
子类别: Power Supplies
单位重量: 175 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SLD-50 50W线性LED驱动器

MEAN WELL SLD-50 50W长条型LED驱动器具有双模恒定电压和恒定电流输出。MEAN WELL SLD-50的工作电压范围为110VAC至305VAC,有额定电压范围为12V至56V的型号可供选择。这些LED驱动器采用无风扇设计,效率高达90%。借助以上性能特性,在自由空气对流条件下,该系列产品可在-20°C至+90°C的外壳温度范围内运行。由于采用超薄设计和长条型外壳,因此SLD-50 LED驱动器非常适合用于标牌和线光源应用。

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

库存量: 109

库存:
109
可立即发货
在途量:
192
预期 2027/3/11
生产周期:
19
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥167.918 ¥167.92
¥163.6918 ¥818.46
¥156.0869 ¥1,560.87
¥151.9511 ¥3,039.02
¥151.872 ¥15,187.20
¥148.8888 ¥28,586.65