LDC-35

MEAN WELL
709-LDC-35
LDC-35

制造商:

说明:
LED电源 35W 300-1000mA 27-56V CP

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
MEAN WELL
产品种类: LED电源
RoHS:  
Constant Power (CP)
300 mA to 1 A
27 VDC to 56 VDC
35 W
180 VAC to 295 VAC, 254 VDC to 420 VDC
Without Dimming
1 Output
Panel Mount
280 mm (11.024 in)
30 mm (1.181 in)
21 mm (0.827 in)
Industrial
LDC-35
商标: MEAN WELL
最大工作温度: + 80 C
最小工作温度: - 25 C
开放式框架/封闭式: Enclosed
产品: LED Power Supplies
产品类型: LED Power Supplies
工厂包装数量: 54
子类别: Power Supplies
单位重量: 220 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

LDC 35W/55W/80W LED电源

MEAN WELL LDC 35W/55W/80W LED电源采用无风扇设计,在自由空气对流条件下的工作效率高达90%。这些LED驱动器有35W、55W和80W型号可供选择,每种型号均具有可选的三合一调光功能。LDC 35W/55W/80W器件的工作电压范围为180VAC至295VAC,输出电流可在300mA至2100mA之间调整(每种型号都有一个特定范围)。该2类电源具有5年质保,典型使用寿命超过50,000小时,可在-25°C至80°C温度范围内工作。LCD系列LED驱动器具有恒定功率模式输出、内置有源PFC功能以及无闪烁设计。得益于这些设计优势,该款MEAN WELL电源非常适合用于LED面板照明、室内照明以及线性LED照明。

库存量: 11

库存:
11 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥230.7799 ¥230.78
¥220.0223 ¥1,100.11
¥210.1009 ¥2,101.01