LSP05GI240SX3316

Littelfuse
576-LSP05GI240SX3316
LSP05GI240SX3316

制造商:

说明:
LED保护设备 480V 5kA SERIES CONN w/o GND WIRE IP66

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Littelfuse
产品种类: LED保护设备
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
LSP05GI
Module
Bulk
商标: Littelfuse
安装风格: Chassis Mount
产品: LED Protection Modules
产品类型: LED Protectors
工厂包装数量: 8
子类别: LED Protectors
商标名: LSP
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

LSP05GI LED照明浪涌保护模块

Littelfuse LSP05GI LED照明浪涌保护模块可提供10kA最大放电电流,非常适合用于瞬态过电压保护领域的室外和商用LED照明灯具。这些器件采用了Littelfuse的热保护压敏电阻技术和内置热断路功能,可提供额外保护。即使在压敏电阻寿命即将结束或者持续过压条件等极端情况下,也能在灾难性故障和火灾发生时提供额外的保护。LSP05GI配有内置LED指示灯,在模块需要更换时会对用户进行提醒。

Lightning Surge Protection (LSP) Modules

Littelfuse Lightning Surge Surge Protection Modules (LSP) are the industry's first series connected, 20kA capable indicating surge arrestors for outdoor lighting applications. The LSP Modules are self-protected devices that can be used in outdoor and commercial LED lighting fixtures for transient overvoltage protection. LSP10 can provide up to 20kA protection module maximum lighting surge current and LSP05 provides up to 10kA. These Littelfuse devices are constructed with Littelfuse thermally protected varistor technology. The built-in thermal disconnect provides additional protection against catastrophic failure/fire hazard under varistor end-of-life or sustained overvoltage conditions. The LSP product series facilitates surge immunity compliance to IEEE C62.41.2 Location Category C High Exposure, ANSI C136.2, and US Dept of Energy MSSLC Model Spec.

供货情况

库存: