BD18353EFV-ME2

ROHM Semiconductor
755-BD18353EFV-ME2
BD18353EFV-ME2

制造商:

说明:
LED照明驱动器IC LED DRIVER HTSSOP

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Boost
HTSSOP-B-20
65 V
5 V
200 kHz to 2.5 MHz
65 V
- 40 C
+ 125 C
Reel
Cut Tape
商标: ROHM Semiconductor
调光: PWM
特点: PWM Dimming, Short Circuit and Thermal Protection
输入电压: 5 V to 65 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 1 Channel
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 2500
子类别: Driver ICs
电源电流—最大值: 2.3 mA
零件号别名: BD18353EFV-M
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

BD18353EFV-M 1ch大电流LED控制器

ROHM Semiconductor BD18353x系列1ch大电流LED控制器是符合AEC-Q100标准的器件,内置高侧电流检测放大器。该LED控制器具有两套内置模拟调光系统、过压保护 (OVP) 和短路保护 (SCP)。PWM调光可通过内置PWM生成电路实现自由设置。该LED控制器的工作输入电压范围为5V至65V,温度范围为-40°C 至125°C。BD18353EFV-M 1ch大电流LED控制器非常适合用于汽车外灯。

LDO Voltage Regulators

ROHM Semiconductor LDO Voltage Regulators are standard fixed output LDO regulators with low-saturation regulators available for outputs up to 2A/1A. They have a wide output voltage range and package lineup with or without shutdown switches. ROHM LDO Voltage Regulators feature a built-in overcurrent protection circuit that prevents IC destruction due to output short circuits, a thermal shut-down circuit that protects the ICs from damage due to overloading, and an overvoltage protection circuit that protects from surges generated in the power supply line. ROHM Semiconductor LDO Voltage Regulators are used in DSP power supplies for DVD and CD players, FPDs, TVs, personal computers, and other consumer devices.

光电子产品

ROHM Semiconductor光电器件包括各种显示驱动器、激光二极管、LED、LED显示器和光学传感器,它们设计用于各种应用。

库存量: 4,387

库存:
4,387 可立即发货
生产周期:
15 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥23.8995 ¥23.90
¥17.9444 ¥179.44
¥16.3737 ¥409.34
¥14.7239 ¥1,472.39
¥13.899 ¥3,474.75
¥13.6504 ¥6,825.20
¥12.9837 ¥12,983.70
整卷卷轴(请按2500的倍数订购)
¥12.4865 ¥31,216.25
¥12.3283 ¥61,641.50