TB62747AFNG,C8EL

Toshiba
757-TB62747AFNGC8EL
TB62747AFNG,C8EL

制造商:

说明:
LED照明驱动器IC LED Driver 26V 55mA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Toshiba
产品种类: LED照明驱动器IC
RoHS:  
16 Output
Boost
45 mA
SSOP-24
5.5 V
3 V
25 MHz
26 V
- 40 C
+ 85 C
Reel
Cut Tape
商标: Toshiba
特点: Constant Current
高电平输出电流: - 1 mA
输入电压: 3 V to 5.5 V
低电平输出电流: 1 mA
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 16 Channel
输出类型: Constant Current
Pd-功率耗散: 3.12 W
产品: Constant Current LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 2000
子类别: Driver ICs
电源电流—最大值: 8 mA
宽度: 7.6 mm
单位重量: 140 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
日本
扩散国家:
日本
发货时,国家/地区可能会发生变化。

TB627 LED Lighting Drivers

Toshiba TB627 LED Lighting Drivers are large-current LED drivers with integrated DC/DC controllers for backlighting in white LEDs. The TB62777 devices offer a high-intensity input voltage range from 4.75V to 40V and dimming control. The TB6278 7-segment drivers provide a compact, multifunctional solution with an option to drive 32 individual LEDs. TB62763 consists of a step-up type DC/DC converter which is highly efficient and designed for constant current driving of white LEDs.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 10,014

库存:
10,014
可立即发货
在途量:
16,000
预期 2026/11/23
生产周期:
30
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥7.6953 ¥7.70
¥5.537 ¥55.37
¥4.9833 ¥124.58
¥4.3844 ¥438.44
¥4.1019 ¥1,025.48
¥3.9324 ¥1,966.20
¥3.7968 ¥3,796.80
整卷卷轴(请按2000的倍数订购)
¥3.6273 ¥7,254.60
¥3.5369 ¥14,147.60