1 Output LED驱动器电源

结果: 2,419
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 工作模式 输出电流—通道1 输出电压—通道1 输出功率 输入电压 调光 输出端数量 安装风格 长度 宽度 高度 工业 标准 系列 IP 等级
MEAN WELL LED电源 O/P +24V8.3A 391库存量
¥464.0345
¥421.8516
¥410.2691
最低: 1
倍数: 1
Constant Voltage (CV) 8.3 A 24 VDC 199.2 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Desktop 195 mm (7.677 in) 68 mm (2.677 in) 39.5 mm (1.555 in) Industrial PFC PWM-200 IP67
MEAN WELL LED电源 O/P +36V8.9A 272库存量
¥794.8985
¥757.6763
¥723.765
¥703.086
最低: 1
倍数: 1
CV + CC 8.9 A 36 VDC 320.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP65
RECOM Power LED电源 7W 11V 700 mA ST LED DRIVER 243库存量
¥132.5942
¥122.7519
¥119.5201
¥116.3787
最低: 1
倍数: 1
Constant Current (CC) 680 mA 3 VDC to 10.5 VDC 7.1 W 90 VAC to 295 VAC Without Dimming 1 Output Chassis Mount 57 mm (2.244 in) 40.8 mm (1.606 in) 24 mm (0.945 in) Industrial RACD07 IP67
ERP LED电源 40W 12V 3.3A CV IP20 146库存量
¥210.9258
¥200.0891
¥193.9645
¥186.4387
最低: 1
倍数: 1
Constant Voltage (CV) 3.3 A 12 VDC 40 W 120 VAC, 277 VAC Without Dimming 1 Output Chassis Mount 130 mm (5.118 in) 19.85 mm (0.781 in) 19.85 mm (0.781 in) Industrial FC VLM40 IP20
ERP LED电源 40W 48V 830mA CV IP20 Terminal Block 91库存量
¥264.194
¥249.7978
¥235.9101
¥225.5706
最低: 1
倍数: 1
Constant Voltage (CV) 830 mA 48 VDC 40 W 220 VAC to 240 VAC Without Dimming 1 Output Chassis Mount 190 mm (7.48 in) 19.85 mm (0.781 in) 19.85 mm (0.781 in) Industrial FC VLM40 IP20
RECOM Power LED电源 4W 230Vin 3-8Vout 500mA 439库存量
¥80.3204
¥73.45
¥64.6021
¥61.8675
最低: 1
倍数: 1
最大: 20
Constant Current (CC) 500 mA 3 VDC to 8 VDC 4 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 38 mm (1.496 in) 27 mm (1.063 in) 21 mm (0.827 in) Industrial RACD04 IP65
Hatch Lighting LED电源 40W 120-277Vac 33-42Vdc 350-900mA CC Tri-Dim, Programmable, W/ Side Leads 35库存量
¥474.4644
¥439.4683
¥420.1114
¥413.6591
最低: 1
倍数: 1
Constant Current (CC) 900 mA 42 VDC 40 W 90 VAC to 305 VAC With Dimming 1 Output Chassis Mount 85 mm (3.346 in) 41 mm (1.614 in) 30 mm (1.181 in) Industrial Foundation
ERP LED电源 40W 24V 1.67A CV IP20 133库存量
¥216.6323
¥205.6374
¥197.6935
¥189.8287
最低: 1
倍数: 1
Constant Voltage (CV) 1.67 A 24 VDC 40 W 120 VAC, 277 VAC Without Dimming 1 Output Chassis Mount 130 mm (5.118 in) 19.85 mm (0.781 in) 19.85 mm (0.781 in) Industrial FC VLM40 IP20
ERP LED电源 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 37.8 W max, 900 mA Iout, 42 V max Vout 144库存量
¥218.0448
¥206.7109
¥198.8461
¥191.4898
最低: 1
倍数: 1
Constant Current (CC) 900 mA 42 VDC 37.8 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 87 mm (3.425 in) 60 mm (2.362 in) 27.2 mm (1.071 in) Industrial ESP IP64


ERP LED电源 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 24.5 W max, 1750 mA Iout, 14 V max Vout 85库存量
¥227.7176
¥217.7058
¥208.6884
¥192.5633
最低: 1
倍数: 1
Constant Current (CC) 1.75 A 14 VDC 24.5 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
RECOM Power LED电源 0.7A LED-Driver REG 4.5-36Vin 2-35Vout 643库存量
¥179.6587
¥156.5841
¥150.5386
¥138.5493
最低: 1
倍数: 1
Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
ERP LED电源 220 to 240 Vac, 90% eff., Rectangular Aluminum Case, 60 W max, Constant Voltage 24 V Vout, Flying Leads 85库存量
¥268.3298
¥253.685
¥239.6278
¥229.0397
最低: 1
倍数: 1
Constant Voltage (CV) 50 mA to 2.5 A 24 VDC 60 W 220 VAC to 240 VAC Without Dimming 1 Output Chassis Mount 130 mm (5.118 in) 19.85 mm (0.781 in) 19.85 mm (0.781 in) Industrial FC VLM40 IP20
MEAN WELL LED电源 199.5W 1050mA95-190V CC IP67 Dimming 41库存量
¥499.5165
¥454.5199
¥443.1069
¥442.5306
最低: 1
倍数: 1
Constant Current (CC) 1.05 A 95 VDC to 190 VDC 199.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H-C IP67
MEAN WELL LED电源 240.3W 54V 4.45A 90-305VAC IP65 rated 244库存量
¥589.7696
¥536.8291
¥535.9138
¥521.1108
¥521.0317
最低: 1
倍数: 1
CV + CC 4.45 A 54 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP65
MEAN WELL LED电源 40.08W 24V 1.67A IP67 Adj W/Cable 77库存量
¥295.2916
¥281.2344
¥268.827
¥261.3803
最低: 1
倍数: 1
CV + CC 1.67 A 24 VDC 40.08 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED电源 42W 1-100Vdc CC 350-1050mA KNX 96库存量
¥432.4397
¥411.9302
¥393.7259
¥384.4599
最低: 1
倍数: 1
Constant Current (CC) 350 mA to 1.05 A 2 VDC to 100 VDC 42 W 180 VAC to 295 VAC, 220 VDC to 417 VDC With Dimming 1 Output Chassis Mount 123.5 mm (4.862 in) 81.5 mm (3.209 in) 23 mm (0.906 in) Industrial PFC LCM-40KN
MEAN WELL LED电源 40.08W 24V 1.67A CV Dimming LED PS 231库存量
¥230.7799
¥220.0223
¥210.1009
¥204.304
最低: 1
倍数: 1
Constant Voltage (CV) 1.67 A 24 VDC 40.08 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 150 mm (5.906 in) 53 mm (2.087 in) 35 mm (1.378 in) Industrial PFC PWM-40 IP67
ERP LED电源 96W 24V 4A CV IP20 Terminal Block 96库存量
¥206.7109
¥195.5352
¥189.3315
¥186.2805
最低: 1
倍数: 1
Constant Voltage (CV) 4 A 24 VDC 96 W 220 VAC to 240 VAC Without Dimming 1 Output Chassis Mount 204 mm (8.031 in) 26.25 mm (1.033 in) 19.85 mm (0.781 in) Industrial FC VLM100 IP20
MEAN WELL LED电源 151.2W 54V 2.8A 90-305VAC IP65 Rated 43库存量
¥443.3555
¥403.6586
¥403.5682
¥392.0761
¥391.9857
最低: 1
倍数: 1
Constant Current (CC) 2.8 A 54 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED电源 241.2W 36V 6.7A 90-305VAC IP65 rated 189库存量
¥589.7696
¥536.8291
¥535.4166
¥521.1108
最低: 1
倍数: 1
CV + CC 6.7 A 36 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP65
MEAN WELL LED电源 249.9W59-119V 2100mA IP67 CC 3 in 1 Dim 104库存量
¥605.4766
¥550.8863
¥535.168
最低: 1
倍数: 1
CV + CC 2.1 A 119 VDC 249.9 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 220.2 mm (8.669 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H-C IP67
MEAN WELL LED电源 1008W 5600mA 70-180V IP67 CP 3n1 Dim 13库存量
¥2,719.9552
¥2,685.4563
最低: 1
倍数: 1
Constant Power (CP) 5.6 A 70 VDC to 180 VDC 1.008 kW 180 VAC to 528 VAC With Dimming 1 Output Chassis Mount 310 mm (12.205 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HVGC-1000 IP67
MEAN WELL LED电源 O/P +36V1.67A 165库存量
¥119.1133
¥114.1526
¥108.3557
¥105.881
最低: 1
倍数: 1
Constant Voltage (CV) 1.67 A 36 VDC 60 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 162.5 mm (6.398 in) 42.5 mm (1.673 in) 32 mm (1.26 in) Industrial LPV-60 IP67
MEAN WELL LED电源 O/P +150-300V1400mA 66库存量
¥521.9357
¥497.1209
¥486.4537
¥479.5833
最低: 1
倍数: 1
Constant Power (CP) 1.4 A 150 VDC to 300 VDC 320 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 246 mm (9.685 in) 77 mm (3.031 in) 39.5 mm (1.555 in) Industrial PFC XLG-320 IP67
MEAN WELL LED电源 120W 12V 10A 90-305VAC IP67 Rated 39库存量
¥464.0345
¥441.7057
¥421.8516
¥410.2691
最低: 1
倍数: 1
Constant Current (CC) 10 A 12 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP67