TPS65136RTER

Texas Instruments
595-TPS65136RTER
TPS65136RTER

制造商:

说明:
LED照明驱动器IC Dual Pos and Neg Out put Reg

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED照明驱动器IC
RoHS:  
2 Output
Boost, Buck
700 mA
WQFN-16
5.5 V
2.3 V
1 MHz
Adjustable
TPS65136
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Texas Instruments
开发套件: TPS65136EVM-265
特点: Short Circuit and Thermal Protection
输入电压: 2.3 V to 5.5 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 2 Channel
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
电源电流—最大值: 1.7 mA
类型: AMOLED Bias
单位重量: 20.300 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TPS65136 SIMO Regulators

Texas Instruments TPS65136 Single Inductor Multiple Output Regulators provide best-in-class picture quality for Active Matrix OLED (AMOLED) displays requiring positive and negative supply rails. The devices operate with a buck-boost topology that generates both positive and negative output voltages above or below the input voltage rail and enable excellent line and load regulation. The Texas Instruments TPS65136 features a 2.3V to 6.0V input voltage range, 1% output voltage accuracy, and 750mW output power at Vin=2.9V. It also has positive output voltage up to 6.5V, negative output voltage down to -7V, power save mode for light load efficiency, power-up sequencing, short circuit protection, excellent line regulation, and thermal shutdown.

库存量: 2,343

库存:
2,343 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥19.1874 ¥19.19
¥15.9669 ¥159.67
¥14.5544 ¥363.86
¥13.0741 ¥1,307.41
¥12.3283 ¥3,082.08
¥11.9102 ¥5,955.10
¥11.413 ¥11,413.00
整卷卷轴(请按3000的倍数订购)
¥11.2548 ¥33,764.40
¥11.1644 ¥66,986.40
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。