2174024-1

TE Connectivity / Raychem
571-2174024-1
2174024-1

制造商:

说明:
LED照明配件和硬件 SOLDERLESS LED SKT TYPE NL2 100 VDC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TE Connectivity
产品种类: LED照明配件和硬件
RoHS:  
Socket Assembly
COB-L Series LED
Screw
商标: TE Connectivity / Raychem
直径: 16.3 mm
长度: 28 mm
封装: Tray
产品类型: LED Lighting Mounting Accessories
工厂包装数量: 35
子类别: LED Lighting
商标名: LUMAWISE
宽度: 44.1 mm
单位重量: 2.722 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9405920000
CAHTS:
8536610000
USHTS:
8536610000
JPHTS:
853661000
KRHTS:
8536610000
TARIC:
8536699099
MXHTS:
8536610400
BRHTS:
85366100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LUMAWISE Type NL2 LED Socket for NICHIA COB-L

TE Connectivity's (TE) LUMAWISE Type NL2 LED Socket for NICHIA COB-L is a quick termination connector system specially designed for use with the NICHIA COB-L LEDs. The one-piece connector assembly features TE's poke-in wire termination method for 22AWG to 18AWG solid, 20AWG to 18AWG pre-bonded, and 18AWG stranded wires. Locating features simplify the assembly process and properly position the LED into the socket. The integrated polarization feature enables a secure and lasting connection. When assembled, the Type NL2 socket provides a reliable connection and protects the ceramic LED edges. Designed specifically for chip-on-board LEDs from NICHIA, these sockets are suitable for applications such as retail lighting, commercial downlights, and high bay lighting. TE LED Socket for NICHIA COB-L LEDs is UL recognized to UL 1977 for use in UL 8750 applications and is RoHS compliant.

LUMAWISE LED Sockets & Holders

TE Connectivity's (TE) LUMAWISE LED Sockets and Holders provide a solderless termination of LED arrays, making it easier to integrate LEDs into designs. These sockets securely connect the LED to a luminaire without soldering. TE LUMAWISE LED Sockets and Holders directly attach to a PCB or heat sink using a few standard screws. These low-profile components use high-reflectivity polymeric housing materials and are ultrasonically welded. Typical applications include spotlights, track lights, recessed downlights, high bay lights, and more.

库存量: 1,890

库存:
1,890 可立即发货
生产周期:
40 周 大于所示数量的预计工厂生产时间。
数量大于1890的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥30.3518 ¥30.35
¥19.3569 ¥193.57
¥17.289 ¥1,815.35
¥15.2211 ¥7,991.08
¥13.9781 ¥14,187.77
¥13.4018 ¥35,648.79