599-0Q80-247F

Dialight
645-599-0Q80-247F
599-0Q80-247F

制造商:

说明:
多色LED SMD 1208 Right Angle Bi-Color Orange/Blue

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Dialight
产品种类: 多色LED
RoHS:  
Multi-Color LEDs
SMD/SMT
1208 (3020 metric)
Blue, Orange
470 nm, 605 nm
20 mA
2 V, 3.3 V
Colorless
2 mm x 1 mm
Dome
Clear
商标: Dialight
配置: Single
高度: 2 mm
长度: 3 mm
光强度: 71.5 mcd
最大工作温度: + 85 C
最小工作温度: - 40 C
湿度敏感性: Yes
封装: Reel
封装: Cut Tape
封装: MouseReel
系列: 599
工厂包装数量: 3000
子类别: LEDs
商标名: MicroLED
类型: Multi-Color LEDs
宽度: 1 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

599 MicroLED® Bi-Color Right-Angle 1208 SMD LEDs

Dialight 599 Series MicroLED® Bi-Color Right-Angle 1208 SMD LEDs are highly efficient, compact lighting solutions designed to deliver bright, dual-color indications in a small form factor. Featuring a right-angle design, these LEDs are ideal for applications where space is limited, but visibility and color differentiation are crucial. The 1208 SMD package ensures a low profile while maintaining high-performance brightness, making them perfect for use in industrial equipment, consumer electronics, control panels, and signage. With the ability to emit two colors, typically red/green or red/yellow, these LEDs offer versatility for signaling and status indication, improving user experience in everything from medical devices to automotive/safety applications. An energy-efficient design and long-lasting performance make theDialight 599 Series MicroLED® Bi-Color Right-Angle 1208 SMD LEDs a reliable choice for a wide range of applications requiring precise, durable, and visible lighting solutions.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
9,000
预期 2027/9/24
生产周期:
16
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥3.8872 ¥3.89
¥2.6668 ¥26.67
¥1.921 ¥192.10
¥1.5707 ¥785.35
¥1.4577 ¥1,457.70
整卷卷轴(请按3000的倍数订购)
¥1.2769 ¥3,830.70
¥1.2091 ¥7,254.60
¥1.10062 ¥9,905.58
¥1.07576 ¥25,818.24
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩