Reel UV LED

结果: 207
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 封装 / 箱体 照明颜色 If - 正向电流 Vf - 正向电压 波长/色温 显示角 功率额定值 长度 高度 宽度 最小工作温度 最大工作温度 透镜尺寸 透镜形状 镜片透明度 系列 封装
Lumileds UV LED UV/NUV 395nm - 400nm LUXEON UV U Line 无库存
剪切带
¥46.4091
最低: 10,000
倍数: 500
: 500
SMD-2 Ultraviolet (UVA) 500 mA 3.1 V 395 nm 125 deg 1.7 mm 0.68 mm 1.3 mm - 40 C + 120 C Clear LUXEON UV U1 Reel
Lumileds UV LED UV/NUV 405nm - 410nm LUXEON UV U Line 无库存
剪切带
¥48.7143
最低: 10,000
倍数: 500
: 500
SMD-2 Ultraviolet (NUV) 500 mA 3 V 405 nm 125 deg 1.7 mm 0.68 mm 1.3 mm - 40 C + 120 C Clear LUXEON UV U1 Reel
LITEON LTPL-C034UVH410
LITEON UV LED UV POWER LED C3.5X3.5X2.15MM LENS TYPE, 412NM, 1000 MW, 3.7V 无库存交货期 12 周
卷轴
¥23.8995
¥22.3288
¥21.5039
最低: 500
倍数: 500
: 500
1313 (3434 metric) Ultraviolet (NUV) 500 mA 412 nm 3.08 W 3.45 mm 2.13 mm 3.45 mm - 40 C + 85 C Dome Clear Reel
LITEON LTPL-C16FUVM385
LITEON UV LED No lens, Wp: 385nm, Po: 27mW, If: 20mA, Vf: 3.3V 无库存交货期 16 周
剪切带
¥3.6273
¥3.39
最低: 12,000
倍数: 1,500
: 1,500
Ultraviolet (UVA) Reel
LITEON LTPL-C16FUVM395
LITEON UV LED No lens, Wp: 395nm, Po: 28mW, If: 20mA, Vf: 3.2V 无库存交货期 16 周
剪切带
¥3.503
¥3.2883
最低: 12,000
倍数: 1,500
: 1,500
Ultraviolet (UVA) Reel
Bivar UV LED SM UV 5-10mw 390-395nm W/C 无库存交货期 9 周
剪切带
¥13.899
最低: 12,000
倍数: 4,000
: 4,000
0603 (1608 metric) Ultraviolet (UVA) 20 mA 3.4 V 392.5 nm 130 deg 100 mW 1.6 mm 0.6 mm 0.8 mm - 30 C + 80 C 1.2 mm x 0.8 mm Rectangular Water Clear Reel
Lumex UV LED 405nm UV Purple, 2W 8mm Rnd Top Dome,SMT 无库存
剪切带
¥41.7761
最低: 5,000
倍数: 500
: 500
SMD-2 Ultraviolet (NUV) 700 mA 3.6 V 405 nm 100 deg 2 W 8 mm 4.7 mm 8 mm - 20 C + 75 C Dome Water Clear Reel
Luminus Devices UV LED
2020 (5050 metric) Ultraviolet (UVC) 300 mA 11.64 V 270 nm Square Flat Clear Reel
Luminus Devices UV LED Ultraviolet 365 nm
1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.7 V 365 nm 130 deg 1.5 W 3.45 mm 1.84 mm 3.45 mm 2.6 mm Dome Clear SST-10-UV Reel
Luminus Devices UV LED Ultraviolet 405 nm
1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.3 V 405 nm 130 deg 1.5 W 3.45 mm 1.84 mm 3.45 mm 2.6 mm Dome Clear SST-10-UV Reel
Luminus Devices UV LED Ultraviolet 385 nm
1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.4 V 385 nm 130 deg 1.5 W 3.45 mm 1.84 mm 3.45 mm 2.6 mm Dome Clear SST-10-UV Reel
Luminus Devices UV LED Ultraviolet 395 nm
1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.3 V 395 nm 130 deg 1.5 W 3.45 mm 1.84 mm 3.45 mm 2.6 mm Dome Clear SST-10-UV Reel
Luminus Devices UV LED
1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.6 V 395 nm 1.5 W 2.6 mm Dome Clear Reel, Cut Tape
Luminus Devices UV LED
1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.2 V 415 nm 1.5 W 2.6 mm Dome Clear Reel
Luminus Devices UV LED Gen 2 XBT-3535-275 nm Surface Mount UVC LED
1414 (3535 metric) Ultraviolet 500 mA 5.9 V 270 nm to 280 nm 130 deg 3.65 mm 1.72 mm 3.65 mm + 100 C Square Clear XBT-3535-UV Reel, Cut Tape, MouseReel
Lumileds UV LED UV/NUV
Ultraviolet (UVA) 1 A 1 mm 0.139 mm 1 mm Clear Reel
Luminus Devices XFM-5050-UV-B130-FA270-00
Luminus Devices UV LED
2020 (5050 metric) Ultraviolet (UVC) 500 mA 6.75 V 270 nm Square Flat Clear Reel
Luminus Devices XFM-5050-UV-C130-FC270-00
Luminus Devices UV LED
2020 (5050 metric) Ultraviolet (UVC) 500 mA 6.75 V 270 nm Square Flat Clear Reel
Luminus Devices XFM-5050-UV-C130-FD270-00
Luminus Devices UV LED
2020 (5050 metric) Ultraviolet (UVC) 500 mA 6.75 V 270 nm Square Flat Clear Reel
Luminus Devices XFM-5050-UV-D130-GA270-00
Luminus Devices UV LED
2020 (5050 metric) Ultraviolet (UVC) 500 mA 6.75 V 270 nm Square Flat Clear Reel
Luminus Devices XFM-5050-UV-D130-GB270-00
Luminus Devices UV LED
2020 (5050 metric) Ultraviolet (UVC) 500 mA 6.75 V 270 nm Square Flat Clear Reel
LITEON LTPL-C034UVE365
LITEON UV LED Lens, Wp: 365nm, Po: 660mW, If: 350mA, Vf: 3.7V
Reel
LITEON LTPL-C034UVE375
LITEON UV LED Lens, Wp: 375nm, Po: 720mW, If: 350mA, Vf: 3.7V
Reel
LITEON LTPL-C034UVE385
LITEON UV LED Lens, Wp: 385nm, Po: 780mW, If: 350mA, Vf: 3.7V
Reel
LITEON LTPL-C034UVE395
LITEON UV LED Lens, Wp: 395nm, Po: 810mW, If: 350mA, Vf: 3.7V
Reel