STMicroelectronics 光学传感器 - 图像传感器

结果: 9
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 图象大小 颜色读出 最小工作温度 最大工作温度 分辨率 每秒帧数 像素大小 - 宽x高 封装 / 箱体 工作电源电压 资格 封装
STMicroelectronics 图像传感器 Feature-rich 5-megapixel RGB-IR CMOS image sensor with hybrid shutter and on-chip RGB-IR intelligence

Rolling, Shutter Image Sensor 5.8 mm x 4.5 mm RGB - 30 C + 85 C 5.1 Megapixels 100 fps 2560 x 1984 OBGA-74 1.7 V to 2.9 V Reel, Cut Tape, MouseReel
STMicroelectronics 图像传感器 Feature-rich 5-megapixel monochrome CMOS image sensor with hybrid shutter

Rolling, Global Shutter Image Sensor 5.8 mm x 4.5 mm Monochrome - 30 C + 85 C 5.1 Megapixels 100 fps 2560 x 1984 OBGA-74 2.7 V to 2.9 V Reel, Cut Tape, MouseReel
STMicroelectronics 图像传感器 Compact and high-sensitivity 1.53-megapixel RGB-IR global shutter CMOS image sensor

Reel
STMicroelectronics 图像传感器 Compact and high-sensitivity 1.53-megapixel monochrome global shutter CMOS image sensor

Reel
STMicroelectronics 图像传感器 Compact and high-sensitivity 1.53-megapixel color global shutter CMOS image sensor

Reel
STMicroelectronics 图像传感器 Tiny, smart, low power, 800 x 700, monochrome global shutter image sensor

Shutter Image Sensor 804 H x 704 V Monochrome - 30 C + 85 C 0.56 Megapixels 194 fps 1.74 mm x 1.52 mm Die 2.8 V, 1.8 V, 1.15 V or 2.8 V, 1.2 V
STMicroelectronics VG6640AB1M/1
STMicroelectronics 图像传感器 Automotive 1.3 megapixel high-dynamic range image sensor

AEC-Q100 Reel
STMicroelectronics VD16GZCCA/RW
STMicroelectronics 图像传感器 Compact and high-sensitivity 1.53 megapixel RGB-IR global shutter image sensor

STMicroelectronics VG6640AB1M
STMicroelectronics 图像传感器 1.3 megapixel high dynamic range image sensor

Tray