N Type Male 天线

结果: 7
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
TE Connectivity / Linx Technologies 天线 5G/4G/LTE Cellular Wideband Whip Antenna, External Mount, IP67, N Plug 228库存量
500预期 2026/11/2
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole Whip Whip 3.1 dBi, 4.4 dBi, 4.8 dBi, 6.1 dBi, 5.7 dBi, 8.0 dBi, 5.6 dBi, 4.4 dBi, 5.8 dBi, 7.2 dBi 50 Ohms 1.9, 2.2, 2.0, 4.8, 1.9, 2.4, 2.4, 2.0, 2.2, 2.2 2 W - 40 C + 85 C 10 Band Connector N Type Male N Type Male 600 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 3.3 GHz, 3.5 GHz, 3.7 GHz, 4.9 GHz 5G, LTE, LTE-M (Cat-M1), NB-IoT 176 mm 21 mm IP67 IPW Bulk
Taoglas 天线 White Apex 5G/4G 600-6000MHz Terminal Antenna with Fixed N Type(M) 79库存量
最低: 1
倍数: 1

Modules 617 MHz 5.925 GHz 4.98 dBi 50 Ohms 10 W - 40 C + 85 C 11 Band Connector N Type Male 181 mm 49 mm IP67 Bulk
Taoglas 天线 Meteor FW.86.B.NTY.M 868MHz 2.82dBi Flexible Whip Monopole Antenna 29库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Monopole 850 MHz 890 MHz Whip Straight 2.82 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band Screw N Type Male N Type Male Weather Monitoring Systems, Motion/Vibration Sensors 243 mm IP65 Meteor Bulk
KYOCERA AVX 天线 5G/4G External Fibreglass antenna, White color, N-type male connector 无库存交货期 12 周
最低: 1,000
倍数: 100

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 700 MHz 5 GHz 3 dBi 50 Ohms 2 W Threaded N Type Male Cellular 225 mm IP67 Bulk
TE Connectivity 天线 OMNI,TBAND,NM,2.4/5-7.125GHz,GM

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Omnidirectional 2.4 GHz 7.125 GHz Cylindrical Straight 3 dBi, 5.8 dBi, 6.2 dBi 2500 MHz, 6000 MHz, 7125 MHz 50 Ohms 2:1 2 W - 40 C + 70 C 3 Band Direct / Permanent Mount Connector N Type Male WLAN, Outdoor and Indoor 271 mm Bulk
Taoglas 天线 Shockwave TLS.20 450-470MHz Terminal Antenna, N Type(M)

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 450 MHz 470 MHz Module Dome 50 Ohms 100 W - 40 C + 85 C 1 Band Direct / Permanent Mount N Type Male N Type Male 79.45 mm IP67, IP69K CFD-200 Shockwave Bulk
Taoglas 天线 Shockwave TLS.30 ISM 433MHz -1.19dBi Permanent Mount Antenna, N Type(M)

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 433 MHz ISM Module Dome - 1.19 dBi 50 Ohms 100 W - 40 C + 85 C 1 Band Direct / Permanent Mount N Type Male N Type Male ISM 79.45 mm IP67, IP69K Shockwave Bulk