250 kHz 音频变压器/信号变压器

结果: 43
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 类型 端接类型 频率范围 电感 绝缘电压 最小工作温度 最大工作温度 通道数量 封装 / 箱体 长度 宽度 高度 系列 封装
Coilcraft 音频变压器/信号变压器 POE13P Flyback PoE 13uH 3.3 V 4.0 A

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single 13.46 mm 13 mm 12.7 mm POE13P Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 Flyback PoE 40W 27.8uH 12V 3.7A

PoE Transformers Flyback SMD/SMT 250 kHz 27.8 uH - 40 C + 125 C Single 14.5 mm 13 mm 14 mm POE40Q Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 Flyback PoE 40W 27.8uH 24V 3.7A

PoE Transformers Flyback SMD/SMT 250 kHz 27.8 uH - 40 C + 125 C Single 14.5 mm 13 mm 14 mm POE40Q Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 Flyback PoE 40W 27.8uH 48V 3.7A

PoE Transformers Flyback SMD/SMT 250 kHz 27.8 uH - 40 C + 125 C Single 14.5 mm 13 mm 14 mm POE40Q Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 Flyback PoE 51W 22.2uH 48V 4.7A

PoE Transformers Flyback SMD/SMT 250 kHz 22.2 uH - 40 C + 125 C Single 14.5 mm 13 mm 14 mm POE40Q Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 POE13P Flyback PoE 127uH 24 V 0.54 A

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single 13.46 mm 13 mm 12.7 mm POE13P Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 Flyback PoE 51W 22.2uH 12V 4.7A

PoE Transformers Flyback SMD/SMT 250 kHz 22.2 uH - 40 C + 125 C Single 14.5 mm 13 mm 14 mm POE40Q Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 POE70P Flyback 7uH 12 V 0.6 A

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single 12.7 mm 10.5 mm 11 mm POE70P Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 POE30P Flyback PoE 3uH 5.0 V 0.6 A

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single 10.92 mm 8.6 mm 9.02 mm POE30P Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 Flyback PoE 40W 33.3uH 5V 3.5A

PoE Transformers Flyback SMD/SMT 250 kHz 33.3 uH - 40 C + 125 C Single 14.5 mm 13 mm 14 mm POE40Q Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 C1590 TI LM5070 3uH 3.3 V 0.91 A

Flyback Transformers Flyback SMD/SMT 250 kHz 310 uH 1.5 kV - 40 C + 85 C 10.92 mm 8.6 mm 9.02 mm C1590 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 FA2898 Flyback 50uH 2.9A 10% TOL

Flyback Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single 21 mm x 20.57 mm x 11.43 mm 21 mm 20.57 mm 11.43 mm FA2898 Reel
Coilcraft 音频变压器/信号变压器 JA4456 Flyback For TI TPS23752

Flyback Transformers Flyback SMD/SMT 250 kHz 70 uH 1.5 kV - 40 C + 125 C 21 mm 20.57 mm 12.7 mm JA4456 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 Flyback PoE 40W 33.3uH 3.3V 3.5A

PoE Transformers Flyback SMD/SMT 250 kHz 33.3 uH - 40 C + 125 C Single 14.5 mm 13 mm 14 mm POE40Q Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 Flyback PoE 51W 26.7uH 3.3V 4.5A

PoE Transformers Flyback SMD/SMT 250 kHz 26.7 uH - 40 C + 125 C Single 14.5 mm 13 mm 14 mm POE40Q Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 Forward PoE 53W 100uH 3.3V 15%

PoE Transformers SMD/SMT 250 kHz 100 uH - 40 C + 125 C Single 14.5 mm 13 mm 14 mm POE21PR Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 RA6996 40W 0.015Ohms For MAX17599

SMD/SMT 250 kHz 80 uH 1.5 kV - 40 C + 85 C Single 23.37 mm 20.57 mm 9.14 mm RA6998 Reel
Coilcraft 音频变压器/信号变压器 RA6999 40W 0.0205Ohm For MAX17599

SMD/SMT 250 kHz 70 uH 1.5 kV - 40 C + 85 C Single 23.11 mm 20.1 mm 10.66 mm RA6999 Reel, Cut Tape, MouseReel