5.925 GHz 天线

结果: 271
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Maxtena 天线
ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 2.41 GHz 5.925 GHz 2.6 dBi 50 Ohms 3.8:1 25 W - 40 C + 85 C 2 Band Connector FAKRA 2.4 GHz, 5 GHz Bulk
Maxtena 天线 2.4/5.0 GHz ISM Screw Mount Antenna
Outdoor Antennas Antenna 2.41 GHz 5.925 GHz 2.6 dBi, 4.4 dBi 50 Ohms 1.8:1 25 W - 40 C + 85 C 2 Band Screw Connector SMA Male WIFI, IOT 65.5 mm IP67, IP69 Bulk
Maxtena 天线
ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 2.41 GHz 5.925 GHz 2.8 dBi 50 Ohms 2.6:1 25 W - 40 C + 85 C 2 Band Connector SMA Male 2.4 GHz, 5 GHz Bulk
Maxtena 天线 2.4/5.0 GHz ISM Velcro/Adhesive Mount
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 2.41 GHz 5.925 GHz Rectangular 3.4 dBi, 2.6 dBi 2.4 GHz, 5 GHz 50 Ohms 1.3:1, 1.9:1 - 40 C + 85 C 2 Band Adhesive Mount Connector RP-SMA Male IOT, Multimedia 71 mm 25 mm 7 mm IP67 Bulk
Maxtena 天线
Modules 2.41 GHz 5.925 GHz GNSS 4 dBi, 5.2 dBi 50 Ohms 1.4:1, 1.7:1 25 W - 40 C + 85 C 2 Band Connector 2.4 GHz, 5 GHz IP67 Bulk
Maxtena 天线 5GNR Adhesive Mount
Indoor Antennas 617 MHz 5.925 GHz Rectangular 3.3 dBi, 2 dBi, 0.5 dBi, 0.6 dBi 50 Ohms 2.8:1, 2.0:1, 2.2:1, 2.0:1 25 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA-Male 617 MHz to 960 MHz, 1.427 GHz to 2.69 GHz, 3.3 GHz to 5 GHz, 5.15 GHz to 5.925 GHz IOT, Telematics 83 mm 35 mm 13.3 mm IP67, IP69 LL100 Bulk
Maxtena 天线 2.4/5.0 GHz & 868/915 MHz ISM - Screw Mount
Outdoor Antennas Antenna 863 MHz 5.925 GHz Radome 4.5 dBi 868 MHz, 915 MHz, 2.4 GHz, 5 GHz 1.5:1, 1.8:1, 2.1:1, 2.5:1 25 W - 40 C + 85 C 4 Band Screw SMA Male SMA Male IOT, Navigation 80 mm 76 mm 13 mm Bulk
Maxtena 天线
Modules 380 MHz 5.925 GHz GLONASS, GPS - 1.9 dB, - 2.3 dB, 2.1 dB, 3 dB 50 Ohms 1.5:1, 1.6:1, 1.9:1, 2:1, 3:1 25 W - 40 C + 85 C 8 Band Connector SMA Male IP67, IP69 LL195 Bulk
Maxtena 天线 CELLULAR/LTE MIMO, 2.4/5.0 GHz ISM MIMO and GNSS - Screw Mount
Outdoor Antennas MIMO 698 MHz 5.925 GHz Cellular (NBIoT, LTE) Radome 4.6 dBi 700 MHz, 850 MHz, 900 MHz, 1575 MHz, 1602 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2400 MHz, 2600 MHz, 5 GHz 50 Ohms 1.4:1, 1.5:1, 1.6:1, 1.7:1, 1.9:1, 2:1, 2.1:1 25 W - 40 C + 85 C 12 Band Screw SMA Male SMA-Male Commercial Transport , Fleet Management, Smart Cities 90 mm IP67, IP69, IK09 LL100, LL195 Bulk
IoT Antennas 天线 External Antenna 699 - 960 MHz 1710 - 2690 MHz
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 5.925 GHz 5.5 dBi 50 Ohms 1 W - 40 C + 65 C 6 Band Connector RP-SMA Male Bulk
IoT Antennas 天线 Wide Band Embedded RF Antenna NB-IoT LTE WiFi ANT 617-960 / 1710-2690 / 3300-5000 / 5150-5925 MHz 5 Watts
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 5G Antenna 617 MHz 5.925 GHz 5G Chip Rectangular 2.5 dBi, 3.8 dBi, 4.3 dBi, 4.7 dBi, 5.5 dBi 50 Ohms 5 W - 40 C + 85 C 5 Band PCB Mount Solder High Definition Video Broadcast Systems, Internet of Things (IoT), Intelligent Transport Systems, Robotics, Smart Metering, Sub-6 Mesh 40 mm 5 mm 6 mm Bulk
TE Connectivity / Linx Technologies 天线 5G/4G/LTE Cellular W ideband Puck Antenn
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 410 MHz 5.925 GHz 4G/5G, Cellular (NBIoT, LTE) 5.4 dBi, 5.1 dBi, 4.2 dBi, 3.8 dBi, 2.7 dBi 3.0, 2.9, 2.2, 1.8, 1.6, 1.3 - 40 C + 70 C 8 Band Panel Mount Connector SMA 1.695 GHz to 2.2 GHz 23.3 mm 54.7 mm IP65, IP67 RG-174/U SPS Bulk
TE Connectivity / Linx Technologies 天线 5G/4G/LTE Cellular W ideband Puck Antenn
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 410 MHz 5.925 GHz 4G/5G, Cellular (NBIoT, LTE) 5.4 dBi, 5.1 dBi, 4.2 dBi, 3.8 dBi, 2.7 dBi 3.0, 2.9, 2.2, 1.8, 1.6, 1.3 - 40 C + 70 C 8 Band Panel Mount Connector SMA 1.695 GHz to 2.2 GHz 23.3 mm 54.7 mm IP65, IP67 RG-174/U SPS Bulk
2J Antennas 天线 DEBA WIFI/BT 5.0 SMA RP
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 4.92 GHz 5.925 GHz WiFi ISM Whip 5.3 dBi 50 Ohms 1.6:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male 5 GHz 44 mm DEBA Bulk

2J Antennas 天线 BAYONET 5GNR/4GLTE/3G/2G WIDEBAN
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G Whip 1.3 dBi, 1.5 dBi, 2.6 dBi, 2.8 dBi 50 Ohms 1.6:1, 2:1, 2.5:1, 2.6:1 25 W - 40 C + 85 C 4 Band Connector Mount Connector N-Male Right Angle 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 238 mm BAYONET Bulk

2J Antennas 天线 EAGLE 2IN1 5GNR/4GLTE/3G/2G MIMO
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 2.5 dBi, 2.8 dBi, 3.2 dBi, 3.8 dBi, 4.2 dBi, 4.7 dBi, 5.1 dBi, 5.6 dBi 50 Ohms 2:1, 2.2:1, 2.3:1, 2.6:1, 2.8:1, 3:1, 3.3:1 25 W - 40 C + 85 C 4 Band Adhesive Mount SMA Male 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 150.5 mm 42 mm 15.3 mm IP67, IP69 EAGLE Bulk

2J Antennas 天线 HELM 2IN1 5GNR/4G/3G/2G GNSS SCR
Multiprotocol Antennas Outdoor Antennas 617 MHz 5.925 GHz 2G, 3G, 4G, 5G GPS/GLONASS/QZSS/Galileo Straight 50 Ohms 35 W - 40 C + 85 C 5 Band Screw Connector SMA Male 65.5 mm IP67, IK09, IP69K D302,LL300 HELM Bulk
2J Antennas 天线 JOYSTICK 5GNR/4GLTE/3G/2G STRONG
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 0.1 dBi, 0.3 dBi, 1.5 dBi, 3.4 dBi 50 Ohms 1.9:1, 3.1:1, 3.6:1 35 W - 40 C + 85 C 4 Band Magnetic Mount SMA Male 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.538 GHz 80 mm IP67, IP69 Bulk

2J Antennas 天线 5GNR/4GLTE/FIRSTNET/CBRS/3G/2G R
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 0.5 dBi, 2.6 dBi, 3.3 dBi, 4 dBi 50 Ohms 1.9:1, 2.8:1, 3.3:1, 4.6:1 25 W - 40 C + 85 C 4 Band Adhesive Mount U.FL 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 152.4 mm 35 mm 0.9 mm Bulk
Taoglas 天线 Ultima MA111 White 2in1 GPS/GLONASS/GALILEO 3G/2G Permanent Mount Antenna, 3M RG-174 55*20mm
Multiprotocol Antennas Vehicle Antennas 617 MHz 5.925 GHz GLONASS, GPS Module Dome 50 Ohms - 40 C + 85 C MIMO 2 Band Screw SMA Male SMA Male GPS, GLONASS, BeiDou, Galileo, Cellular 19.6 mm IP67 CFD-200, RG-174 Ultima Bulk
Pulse Electronics NMO4E5350B
Pulse Electronics 天线 NMOHF ENC ELEV FEED, 4 DBI NPB
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 5.35 GHz 5.925 GHz Bulk