902 MHz 天线

结果: 209
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
TE Connectivity 天线 OMNI,FG,902-928MHZ 无库存交货期 7 周
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) UHF Collinear Fiberglass 0 dBi 50 Ohms 2.0:1 100 W - 30 C + 70 C 1 Band Bracket Mount Connector N Female 915 MHz Public Safety Agencies, Commercial Organization, Military 14 in FG
ABRACON 天线 Internal/Embedded 天线 Passive Patch Through-Hole Mount Adhesive Tape Pin 无库存交货期 12 周
最低: 200
倍数: 5

RFID/NFC Antennas PCB Antennas Passive Antenna 902 MHz 928 MHz RFID Patch Ceramic 5 dBic 20 MHz 50 Ohms 1.3 - 40 C + 85 C 1 Band Adhesive Mount Pin 915 MHz Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards 80 mm 80 mm 6 mm APAE Bulk
PCTEL / Amphenol 天线 YH902-928 MHz, N MALE,5dB,DUAL OC, BLK 交货期 16 周
最低: 1
倍数: 1

Outdoor Antennas 902 MHz 928 MHz Whip 5 dBi 50 Ohms 1.5:1 100 W 1 Band Direct Mount N Male MOLDED COIL
TE Connectivity 天线 Panel,RHCP,fixed,RTN M 无库存交货期 16 周
最低: 1
倍数: 1
RFID/NFC Antennas Outdoor Antennas Passive Antenna 902 MHz 928 MHz RFID Module Square 5.5 dBi 50 Ohms 1.5:1 10 W - 30 C + 70 C 1 Band Bracket Mount Connector RP-TNC Female 915 MHz Warehouse, Distribution Center, Airports, Hospitals, Transit Terminals, Conveyor Belt 5.2 in 5.2 in 0.71 in IP67
ABRACON 天线 Internal/Embedded 天线 Active Patch Through Hole U.FL (UMCC), IPEX MHF1 无库存交货期 16 周
最低: 648
倍数: 108

RFID/NFC Antennas PCB Antennas Passive Antenna 902 MHz 928 MHz RFID Patch Ceramic 1.5 dBi 6 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Connector IPEX 915 MHz Industrial Automation, Smart Cards, Asset Management, Manufacturing, Field Mobility, Transportation 40 mm 40 mm 6.5 mm 110 mm RF1.13 Bulk
ABRACON 天线 Internal/Embedded 天线 Through Hole MMCX 无库存交货期 15 周
最低: 512
倍数: 64

RFID/NFC Antennas PCB Antennas Passive Antenna 902 MHz 928 MHz RFID Patch Ceramic 4 dBi 20 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Connector MMCX-JW 915 MHz Industrial Automation, Smart Cards, Asset Management, Manufacturing, Field Mobility, Transportation 70 mm 5.9 mm 5.9 mm 120 mm RG178 Bulk
ABRACON 天线 Internal/Embedded 天线 Passive Patch Through-Hole Mount Adhesive Tape Pin 无库存交货期 15 周
最低: 200
倍数: 8

RFID/NFC Antennas PCB Antennas RFID Patch 902 MHz 928 MHz RFID Patch Ceramic 3.5 dBic 15 MHz 50 Ohms 1 Band Adhesive Mount Pin 915 MHz RFID 62.5 mm 62.5 mm 6 mm APAE Tray
Taoglas 天线 ILA.09 915MHz 5*3*0.5mm 0.39dBi Ceramic Loop Antenna 无库存交货期 16 周
最低: 1
倍数: 1
: 100

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Loop Chip 0.39 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz Automated Meter Reading, RFID, Remote Monitoring, Medical, Sensing, Alarm Sensing, Handheld Devices 5 mm 3 mm 0.5 mm Reel, Cut Tape, MouseReel
Taoglas 天线 Roadmarker RI.09.A.0121 Vandal-Resistant Robust Adhesive Mount Antenna for 915MHz 无库存交货期 16 周
最低: 100
倍数: 100

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Module Dome 3.15 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Female 915 MHz Smart Metering, Remote Monitoring, Security 17.6 mm IK10 Bulk
TE Connectivity EXE902SM
TE Connectivity 天线 DUCK,EXE,902-960MHz, 无库存交货期 11 周
最低: 100
倍数: 100

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 902 MHz 960 MHz Cellular (NBIoT, LTE) ISM, UHF Helical Straight Unity 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 931 MHz Two-Way Radio Applications, Harsh Environments, Trunking 8.3 in EXE
LPRS 天线 902MHz - 928MHz, 20W Omni 77mm x 17mm 无库存
最低: 100
倍数: 10

RFID/NFC Antennas Indoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox RFID, IoT, ISM Whip RA Straight 2 dB 50 Ohms 20 W - 40 C + 60 C 1 Band Panel Mount Connector RP-SMA Male 915 MHz Portable Applications, Fixed Applications 83 mm Bulk
CEL RAC00915-B
CEL 天线 BULK sub-GHz

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Split Ring 902 MHz 928 MHz LPWA Stamped Metal 50 Ohms 2.5 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 920 MHz Smart Meter 30 mm 16.9 mm 1.9 mm Bulk
Fairview Microwave 天线 902 to 928 MHz, RFID Flat Panel Antenna, 0 dBi Gain SMA Male, EVA Radome, RHCP
RFID/NFC Antennas Indoor Antennas RFID Flat Antenna 902 MHz 928 MHz Radome Radome 0 dBi Panel Mount Connector SMA Male Bag
Fairview Microwave 天线 Fixed Antenna Operates From 902 MHz to 928 MHz With a Nominal 5 dBi Gain N Female Input Connector
ISM Antennas - ISM, MICS, UHF, VHF, UWB Omnidirectional Antenna 902 MHz 928 MHz 5 dBi 2 1 Band N Bag
Fairview Microwave 天线 8 dBi Panel Antenna 902-928 MHz N Type Connector
ISM Antennas - ISM, MICS, UHF, VHF, UWB Panel Antenna 902 MHz 928 MHz 8 dBi 1.5 1 Band N Bag
Fairview Microwave 天线 8 dBi Panel Antenna 902-928 MHz RP-SMA Connector
ISM Antennas - ISM, MICS, UHF, VHF, UWB Panel Antenna 902 MHz 928 MHz 8 dBi 1.5 1 Band SMA Bag
Fairview Microwave 天线 8 dBi Panel Antenna 902-928 MHz RP-TNC Connector
ISM Antennas - ISM, MICS, UHF, VHF, UWB Panel Antenna 902 MHz 928 MHz 8 dBi 1.5 1 Band TNC Bag
Fairview Microwave 天线 902 to 928 MHz, RFID Flat Panel Antenna, 12 dBi Gain N-Type female, ABS Radome, RHCP
RFID/NFC Antennas Indoor Antennas RFID Flat Antenna 902 MHz 928 MHz Radome Radome 12 dBi Panel Mount Connector N Female Bag
Fairview Microwave 天线 902 to 928 MHz, RFID Flat Panel Antenna, 0 dBi Gain RP TNC male, EVA Radome, RHCP
RFID/NFC Antennas Indoor Antennas RFID Flat Antenna 902 MHz 928 MHz Radome Radome 0 dBi 50 Ohms 1.5 - 20 C + 65 C Panel Mount Connector TNC Male Bag
Fairview Microwave 天线 902 to 928 MHz, RFID Flat Panel Antenna, 1.5 dBi Gain RP TNC male, EVA Radome, RHCP
RFID/NFC Antennas Indoor Antennas RFID Flat Antenna 902 MHz 928 MHz Radome Radome 1.5 dBi 50 Ohms 1.5 - 20 C + 65 C Panel Mount Connector TNC Male Bag
Fairview Microwave 天线 902 to 928 MHz, RFID Flat Panel Antenna, 3 dBi Gain RP TNC male, EVA Radome, RHCP
RFID/NFC Antennas Indoor Antennas RFID Flat Antenna 902 MHz 928 MHz Radome Radome 3 dBi 50 Ohms 1.5 - 20 C + 65 C Panel Mount Connector TNC Male Bag
Fairview Microwave 天线 902 to 928 MHz, RFID Flat Panel Antenna, 5 dBi Gain RP TNC male, EVA Radome, RHCP
RFID/NFC Antennas Indoor Antennas RFID Flat Antenna 902 MHz 928 MHz Radome Radome 5 dBi 50 Ohms 1.5 - 20 C + 65 C Panel Mount Connector TNC Male Bag
Fairview Microwave 天线 902 to 928 MHz, RFID Flat Panel Antenna, 5 dBi Gain RP TNC male, ABS Radome, RHCP
RFID/NFC Antennas Indoor Antennas RFID Flat Antenna 902 MHz 928 MHz Radome Radome 5 dBi 50 Ohms 1.3 - 20 C + 65 C Panel Mount Connector TNC Male Bag
Fairview Microwave 天线 902 to 928 MHz, RFID Flat Panel Antenna, 9 dBi Gain RP TNC male, ABS Radome, RHCP
RFID/NFC Antennas Indoor Antennas RFID Flat Antenna 902 MHz 928 MHz Radome Radome 9 dBi 50 Ohms 1.3 - 40 C + 60 C Panel Mount Connector TNC Male Bag
Fairview Microwave 天线 902 to 928 MHz, RFID Flat Panel Antenna, 10 dBi Gain RP TNC male, PVC Radome, RHCP
RFID/NFC Antennas Indoor Antennas RFID Flat Antenna 902 MHz 928 MHz Radome Radome 10 dBi 50 Ohms 1.3 - 40 C + 60 C Panel Mount Connector TNC Male Bag