RHCP 天线

结果: 774
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Taoglas 天线 ASGP.25B - 2 Stage 28dB SMD Active Patch Module
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 824 MHz 2.17 GHz GPS Patch Active 28 dBi - 40 C + 85 C 1 Band PCB Mount SMD/SMT SMA Female 25 mm 25 mm 4 mm
Taoglas 天线 ASGPR.25B - 2 Stage 27dB SMD Active Patch Module with I-PEX Receptacle
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz GPS Patch Active 28 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount IPEX IPEX 1.57542 GHz 25 mm 25 mm 4 mm
Taoglas 天线 Synergy X - 5in1 Multiband GNSS : 2*5G/4G : 2*Wi-Fi with 5m Braided Cable Assembly
Multiprotocol Antennas Outdoor Antennas MIMO 600 MHz 6 GHz 4G/5G WiFi MIMO 2.4/5.8/7.125 GHz , WiFi 6 Round Straight 4.54 dB 50 Ohms 2:1 - 40 C + 85 C Solder Connector SMA GNSS 160 mm 160 mm 67 mm IP67 RG-174
Taoglas 天线 Stingray Waterproof Glassmount GPS-SMA(M)/GSM-SMA(M)Nickel 3M RG174
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 824 MHz 1.99 GHz GSM GPS Module Dome 28 dB 10 MHz 50 Ohms 1.92 MIMO 2 Band Adhesive Mount SMA Male SMA Male 824 MHz to 896 MHz, 880 MHz to 960 MHz, 1.593 GHz, 1.71 GHz to 1.88 GHz, 1.85 GHz to 1.99 GHz GPS L1/Galileo E1 10.8 mm 10.8 mm IP67
Taoglas 天线 SGGP.12.4.A.02 on EVB with SMA(F) connector with 5 pcs of SGGP.12.4.A.02
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch - 40 C + 85 C PCB Mount Bulk
Tallysman 天线 VeraChoke Choke Ring Full GNSS Spectrum - 50dB gain
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.164 GHz 1.606 GHz BeiDou, Galileo, GPS, GNSS 50 dB 1.5:1 - 60 C + 85 C 1 Band Screw Connector Type N Female IP67 Bulk
TE Connectivity / Linx Technologies 天线 Antenna CER Patch 20mm Sq 2.45GHz Adh
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 2.4 GHz 2.5 GHz 5.5 dB 50 Ohms 2.7:1 - 40 C + 85 C Patch Through Hole Solder 20 mm 20 mm 4 mm Bulk
PCTEL / Amphenol GPSPSMMSMA/MSMA
PCTEL / Amphenol 天线 GPS PLUS, STUD, BLK, MSMA, MSMA
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GPS 26 dB 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Permanent Mount Connector SMA Male 1575.42 MHz 10.8 cm 5.7 cm 3.1 cm RG-174, RG-58/U
HUBER+SUHNER 天线 GPS Antenna L1+L2 5.0V
1.2276 GHz 1.588 GHz Dome 32 dB, 36 dB 15 MHz, 30 MHz 50 Ohms 2:0 - 40 C + 90 C 2 Band Connector TNC
TE Connectivity / Linx Technologies 天线 Antenna GNSS L1L2L5 25x25 LNA 1.13 UFL
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.164 GHz 1.61 GHz 6 dBi 50 Ohms 2 - 40 C + 85 C Patch Adhesive Mount Connector 25 mm 25 mm 12 mm 1.13 mm Coax Bulk
Siretta ALPHA4A/2.5M/MCMX/S/RA/26
Siretta 天线 ADHESIVE MOUNT GPS ANTENNA 2.5M RG174 MCMX RIGHT ANGLE CONNECTOR
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.57442 GHz 1.57642 GHz GPS Right Angle 26 dB 50 Ohms 1.5, 2 - 40 C + 85 C 1 Band Adhesive Mount MCMX MCMX 1.57542 GHz GPS 20 mm 20 mm 4 mm IP67 RG174
Taoglas ASGP.1575.10B.4.A.01
Taoglas 天线 ASGP.10B - 2 Stage 28dB SMD Active Patch Module
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz GPS Patch Active 21 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount 1.57542 GHz 10 mm 10 mm 5.9 mm
Taoglas ASGPR.10B.4.A.25
Taoglas 天线 ASGPR.10B - 2 Stage 25dB SMD Active Patch Module with I-PEX Receptacle
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz GPS Patch Active 16 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount IPEX IPEX MHF 1.57542 GHz 10 mm 10 mm 4 mm
Taoglas ASGPR.10D.2.A.25
Taoglas 天线 ASGPR.10D - 2 Stage 25dB SMD Active Patch Module with I-PEX Receptacle
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz GPS Patch Active 14 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount IPEX IPEX 1.57542 GHz 10 mm 10 mm 2 mm
RF Solutions 天线 600-6000MHz LTE 5G Sub 6GHz Puck Antenna IP67
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 6000 MHz Dome 4 dBi 2.5 - 30 C + 70 C Screw SMA-Male Automotive, Vehicle/Roof Mount IP67 RG174 Bulk
ArduSimple 天线 3D Choke Ring Tripleband GNSS Antenna
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 7 dBi 50 Ohms 1.5 - 40 C + 85 C Connector TNC Female IP67
Quectel 天线 Embedded Antenna, Air Dielectric + Cable, Screw mount, F 122 22.5 mm, Active, GNSS Full Band*1,300mm, RG174, SMA Male, LNA Gain 35 4dB, RoHS Compliant
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.164 GHz 1.606 GHz 5.7 dBi 1.86 - 40 C + 85 C 2 Band Screw Connector SMA-Male 50 Ohms RG-174 Bulk
SparkFun 天线 Iridium Qualified 9704 Helical Antenna
否
Outdoor Antennas Helical Antenna 1.616 GHz 1.6265 GHz Helical 2.8 dBi 50 Ohms 1.5 - 40 C + 85 C 1 Band Connector SMA Male 49 mm IP67
Quectel 天线 Embedded Antenna, Ceramic Patch + Cable, Screw mount, 39 39 12.1mm, Passive, GNSS L1&L5*1,100mm, RF1.13, IPEX MHF1, RoHS&REACH Compliant
GNSS Antennas - GPS, GLONASS, Galileo, Beidou L1/L5 Tray
Quectel 天线 Embedded Antenna, Ceramic Patch, Adhesive & Soldering mount, 25 25 4 + 18 18 4 mm, Passive, GNSS L1&L5*1,, RoHS&REACH Compliant
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.176 GHz 1.575 GHz GNSS 1.3 dBi, 4.1 dBi 50 Ohms 2 - 40 C + 85 C 2 Band GNSS 25 mm 25 mm 8.1 mm Tray
Quectel 天线 External, 1568 +/-10, GNSS L1&B1&G1 (active), Ceramic, 2000, SMA Male (center pin), Magnetic, 45.5 38 13.5
GNSS Antennas - GPS, GLONASS, Galileo, Beidou 1.568 GHz SMA Male 1.568 GHz GPS L1/BD B1
Quectel 天线 Ext,GPS&GNSS,Ceramic,L = 3000,SMA Male (center pin),GPS L1NAL5BD B1NAB2GLONASS L1,61.5*56.5*23,Black,RG174 Black,
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Active L1/L5 SMA Male GPS L1/L5 /BD B1/GLONASS L1
Quectel 天线 Patch, 1559-1606, GNSS L1, Ceramic, -, -, Pin Mounting, 13 13 4
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.559 GHz 1.606 GHz GNSS Patch 0 dBi 50 Ohms 1.5 - 40 C + 85 C 2 Band 1.561 GHz, 1.575 GHz GNSS 13 mm 13 mm 4 mm
Quectel 天线 Patch, 1559-1606, GNSS L1, Ceramic, -, -, Pin Mounting, 18 18 2
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.559 GHz 1.606 GHz GNSS Patch 50 Ohms - 40 C + 85 C 1 Band 1.561 GHz, 1.57542 GHz GNSS 18 mm 18 mm 2 mm Reel