ANT-LTE-SP610-T

TE Connectivity / Linx Technologies
712-ANT-LTE-SP610-T
ANT-LTE-SP610-T

制造商:

说明:
天线 ANTENNA SP610 PCB RPC LTE SMT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TE Connectivity
产品种类: 天线
RoHS:  
REACH - SVHC:
Multiprotocol Antennas
PCB Antennas
Embedded Monopole
698 MHz
2.69 GHz
Bluetooth, BLE
Cellular (NBIoT, LTE), GSM, UMTS, CBRS
802.11, LoRaWAN, SigFox, WLAN
RFID, IoT, ISM
Chip
Multilayer
5.1 dBi, 5.3 dBi, 4.9 dBi, 2.7 dBi
50 Ohms
3.4, 3.1, 3.0, 5.0
10 W
- 40 C
+ 120 C
4 Band
PCB Mount
SMD/SMT
750.5 MHz, 875.5 MHz, 1.955 GHz, 2.352 GHz, 2.593 GHz
Worldwide Cellular, Low Power Wide Area, Smart Home Networking, Sensing, Remote Monitoring, IoT
40 mm
10 mm
2.8 mm
Reel
Cut Tape
MouseReel
商标: TE Connectivity / Linx Technologies
极性: Linear
工厂包装数量: 1000
子类别: Antennas
波长: 1/4 Wave
单位重量: 3.117 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Splatch® SP610 Embedded LTE/Cellular IoT Antennas

TE Connectivity / Linx Technologies Splatch® SP610 Embedded LTE/Cellular IoT Antennas offer a 10W maximum power rating, 50Ω impedance, and 698 to 2690MHz frequency range. The SP610 series uses a grounded-line technique that achieves outstanding performance when subject to nearby sources of interference. These Splatch Antennas are resistant to proximity effect from nearby interference and feature a direct surface-mount PCB attachment. TE Connectivity / Linx Technologies Splatch® SP610 Embedded LTE/Cellular IoT Antennas are ideal for smart home networking and sensing and remote monitoring.

库存量: 31,000

库存:
31,000 可立即发货
生产周期:
25 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥23.3232 ¥23.32
¥20.1027 ¥201.03
¥19.0292 ¥475.73
¥17.4585 ¥1,745.85
¥16.4641 ¥4,116.03
¥15.5488 ¥7,774.40
整卷卷轴(请按1000的倍数订购)
¥14.7239 ¥14,723.90
¥13.899 ¥27,798.00
¥13.4809 ¥67,404.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩