RB8522-50-0M8

TE Connectivity / Schaffner
631-RB8522-50-0M8
RB8522-50-0M8

制造商:

说明:
共模扼流圈/滤波器 50A 0.75mH 2-WIRE VERTICAL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TE Connectivity
产品种类: 共模扼流圈/滤波器
RoHS:  
RB
Vertical Mount
Through Hole
1 Channel
750 uH
- 30 %, + 50 %
50 A
1.7 mOhms
- 40 C
+ 125 C
50.5 mm x 63.4 mm x 80 mm
63.4 mm
50.5 mm
80 mm
Common Mode Chokes
Current Compensated Choke
商标: TE Connectivity / Schaffner
芯体材料: Ferrite
产品类型: Common Mode Chokes
屏蔽: Unshielded
工厂包装数量: 20
子类别: Inductors, Chokes & Coils
测试频率: 10 kHz
零件号别名: 811863-SF
单位重量: 430 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
TARIC:
8504509520
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
中国
发货时,国家/地区可能会发生变化。

EMC/EMI Components for Medical Devices

TE Connectivity / Schaffner EMC/EMI Components for Medical Devices offer a 250VAC to 3000VAC voltage range and a 1A to 2300A rating, depending on the model. These EMC/EMI Components offer a cost-effective approach with safety in mind while complying with various industry standards, including UL/CSA/IEC/EN. TE Connectivity / Schaffner EMC/EMI Components are ideal for CAT scanners, defibrillators, laboratory equipment, and X-ray equipment. 

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

EMI滤波器和扼流圈

TE Connectivity (TE) 的EMI滤波器和扼流圈有多种配置可供选择,包括单通道、双通道、三通道和四通道选项。产品系列包括卧式、PCB和立式安装类型,并提供多种端接方式,如径向、螺钉、SMD和通孔。电感值范围为4.7μH至100mH,有多种公差选项。TE EMI滤波器和扼流圈可提供多种封装尺寸,以满足各种应用需求。

RB EMC-EMI Common-Mode Chokes

TE Connectivity / Schaffner RB EMC-EMI Common-Mode Chokes are current-compensated chokes used to suppress EMI noise on AC power lines up to 600VAC. The chokes are also applicable in DC power lines of photovoltaic installations or similar applications up to 1000VDC. TE Connectivity / Schaffner RB EMC-EMI Common-Mode Chokes suppress EMI noise in PCB integrated filter designs with line bypass capacitors or in combination with single-phase filters for extra low leakage filter designs. The series offers models with current ratings from 16A to 50A and 2- and 3-wire configurations with horizontal and vertical PCB mounting options.

WE-CMB共模电源线电感器(扼流圈)

Würth Elektronik WE-CMB共模电源线电感器(扼流圈)具有紧凑的设计,即使在低频范围内仍能对非对称干扰实现高抑制。此外,由于采用了低电容绕组技术,这些电感器可提供宽带屏蔽。Würth Elektronik WE-CMB共模电源线电感器是电力电子和共模噪声抑制的理想选择。寄生会对共模滤波器的噪声衰减和电流额定值产生极大的影响。Würth设计WE-CMB系列的目的是在其有用的频带内将寄生效应降至最低,以实现消除噪声的设计目的。

库存量: 139

库存:
139 可立即发货
生产周期:
11 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥465.5261 ¥465.53
¥383.3864 ¥3,833.86
¥383.3073 ¥7,666.15
¥358.8993 ¥93,313.82
500 报价