ECS-384-6-37B2-CTP-TR

ECS
520-384-6-37B2-CTPTR
ECS-384-6-37B2-CTP-TR

制造商:

说明:
晶振 38.400 MHz 6 pF ECX-1637B2 +/-10/20ppm -40 - +105C +/-2 ppm Aging 2016 4-SMD RoHS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ECS
产品种类: 晶振
RoHS:  
38.4 MHz
6 pF
10 PPM
20 PPM
2 mm x 1.6 mm
- 40 C
+ 105 C
SMD/SMT
50 Ohms
100 uW
2 mm
1.6 mm
0.45 mm
ECX-1637B2
Reel
Cut Tape
MouseReel
商标: ECS
安装风格: SMD/SMT
产品: Crystals
产品类型: Crystals
工厂包装数量: 3000
子类别: Crystals
类型: Sub-Miniature SMD Crystal
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ECX-1637B2 SMD Crystals

ECS ECX-1637B2 SMD Crystals offer low first-year aging of ±2ppm and come in a compact 2.0mm x 1.6mm x 0.45mm ceramic package. These crystals feature a 16MHz to 50MHz frequency range and operate in a -30°C to +85°C temperature range with an extended temperature range available. ECS ECX-1637B2 SMD Crystals are ideal for use in wireless applications

ECX-1637B SMD Crystals

ECS ECX-1637B SMD Crystals are available in a subminiature ceramic package measuring 2.0mm x 1.6mm x 0.45mm. These crystals feature low first-year aging of ±1ppm or ±2ppm maximum, a 16MHz to 96MHz frequency range, and 3pF shunt capacitance. This series is RoHS compliant and offers extended temperature range options. ECS ECX-1637B SMD Crystals are ideal for wireless applications, including the Internet of Things (IoT), medical, Wi-Fi®, and BLUETOOTH®.

库存量: 5,688

库存:
5,688 可立即发货
生产周期:
19 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥3.4691 ¥3.47
¥2.7346 ¥27.35
¥2.486 ¥248.60
¥2.373 ¥1,186.50
¥2.147 ¥2,147.00
整卷卷轴(请按3000的倍数订购)
¥2.0227 ¥6,068.10
¥1.9436 ¥11,661.60
¥1.808 ¥16,272.00
¥1.7176 ¥41,222.40
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩