DGH506Q2R7

Knowles / Illinois Capacitor
598-DGH506Q2R7
DGH506Q2R7

制造商:

说明:
超级电容/超级电容器 50F 2.7V 30%/-10% Radial

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Cornell Dubilier / Knowles
产品种类: 超级电容/超级电容器
RoHS:  
50 F
2.7 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
40 mm
1500 Hour, 500000 Cycle
22 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
DGH
Bulk
商标: Knowles / Illinois Capacitor
引线直径: 0.8 mm
漏泄电流: 140 uA
产品类型: Supercapacitors / Ultracapacitors
工厂包装数量: 100
子类别: Capacitors
类型: Cylindrical
单位重量: 14.254 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
BRHTS:
85322200
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EV Charging Applications

Cornell Dubilier (CDE) Electric Vehicle (EV) Charging Applications feature high-performance capacitors, which are essential for EV chargers. Capacitors are critical components used in inverters and converters for EV charging stations, including solar-powered Levels 1 and 2 as well as the fast-charging Level 3. The CDE capacitor lineup for EV charging applications includes power film DC Link, screw-terminal and snap-in types, IGBT snubber modules, and AC harmonic filter capacitors.

Supercapacitors

Cornell Dubilier (CDE) Supercapacitors are also known as ultracapacitors, double-layer capacitors, or electro-chemical double layer capacitors (EDLC). These supercapacitors offer a comprehensive range of capacitance values and voltages. The utilized CDE technology is used in various applications, from battery backup in smart meters to regenerative braking. Ranging from board-mountable coin types to radial form factors, these supercapacitors provide high-voltage modules with active or passive balancing. CDE Supercapacitors are ideal for wind turbines, mass transit, hybrid cars, consumer electronics, and industrial equipment applications.

DGH Low ESR Supercapacitors

Cornell Dubilier (CDE) DGH Low ESR Supercapacitors feature fast charge/discharge and high power density. These modules offer a -40°C to +85°C operating temperature range and +30%/-10% capacitance tolerance at +20°C. Typical applications for DGH Low ESR Supercapacitors include battery backup, pulse power, energy harvesting, LED displays, and more.

库存量: 1,090

库存:
1,090
可立即发货
在途量:
2,700
预期 2026/11/23
生产周期:
24
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥56.2514 ¥56.25
¥37.3013 ¥373.01
¥32.6683 ¥1,633.42
¥29.0297 ¥2,902.97
¥27.5494 ¥13,774.70
¥25.2329 ¥25,232.90
¥23.4927 ¥46,985.40