MA2230.A.001

Taoglas
960-MA2230.A.001
MA2230.A.001

制造商:

说明:
天线 MA2230.A 2-in1 DAB/AM/FM (535 kHz-240 MHz) 200 x 65 x 10 mm Adhesive Mount Candy Bar Antenna 150 mm RG-178 and FAKRA connectors

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Taoglas
产品种类: 天线
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
Candy Bar Antenna
535 kHz
240 MHz
1 dB, 11 dB, 14 dB
- 40 C
+ 85 C
Adhesive Mount
Connector
FAKRA B, FAKRA B
OEM Heavy-duty Transportation
200 mm
66 mm
10.7 mm
RG178
Bulk
商标: Taoglas
电缆长度: 135 mm
频率范围: 535 kHz to 240 MHz
工厂包装数量: 1
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
原产地分类
原产国:
越南
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MA2230 Stream 2-in-1 Active Candy Bar Antenna

Taoglas MA2230 Stream 2-in-1 Active Candy Bar Antenna offers high-performance AM/FM and DAB radio reception in heavy-duty and commercial vehicle environments. This low-profile, adhesive-mount device features an internal high-efficiency PCB antenna and a wideband low-noise amplifier, ensuring strong signal fidelity, including in electrically noisy environments. Housed in a rugged ABS+PC enclosure (200mm x 66mm x 10.70mm), the antenna is built to meet strict OEM transportation requirements. Taoglas MA2230 Stream 2-in-1 Active Candy Bar Antenna comes with 135mm RG178 cables with FAKRA Code A and B connectors plus a 2-pin low-voltage power lead. The MA2230 operates reliably over a -40°C to +85°C temperature range and is IP41-rated for environmental protection.

库存量: 15

库存:
15 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥621.2853 ¥621.29
¥545.5979 ¥5,455.98
¥524.3313 ¥13,108.28
¥489.6742 ¥48,967.42
250 报价