RK09D113AF25B15

Alps Alpine
688-RK09D113AF25B15
RK09D113AF25B15

制造商:

说明:
电位器 9MM 100K V/ADJ

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Alps Alpine
产品种类: 电位器
RoHS:  
Panel Mount
Snap In
Potentiometers
1 Gang
100 kOhms
Linear
Vertical
50 mW (1/20 W)
20 VDC
20 %
1 Turn
Flatted / D
6 mm
25 mm
No Switch
Rotary
5000 Cycle
- 10 C
+ 70 C
RK09D
Bulk
商标: Alps Alpine
产品类型: Potentiometers
工厂包装数量: 1000
子类别: Potentiometers, Trimmers & Rheostats
宽度: 9.8 mm
零件号别名: RK09D1130C6A
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RK09 9mm Rotary Potentiometers

Alps Alpine 9mm RK09 Rotary Potentiometers include metal shaft snap-in and multi-ganged potentiometers, as well as insulated shafts with snap-in or long-life potentiometers. These versatile potentiometers can be used in a range of applications, including audio equipment products, automobiles, and household appliances, as well as applications requiring a rotational life of 1 million cycles, such as game and electronic toy controllers.

库存量: 622

库存:
622 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥11.9893 ¥11.99
¥9.6728 ¥96.73
¥8.8479 ¥221.20
¥7.7292 ¥772.92
¥7.0851 ¥1,771.28
¥6.893 ¥3,446.50
¥5.8534 ¥5,853.40
¥5.2884 ¥10,576.80