FP4-200-R

Eaton Electronics
704-FP4-200-R
FP4-200-R

制造商:

说明:
功率电感器(SMD型) 0.2uH 30A Flat-Pac FP4

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Eaton
产品种类: 功率电感器(SMD型)
RoHS:  
High Power Choke
Unshielded
200 nH
15 %
40 A
650 uOhms
9 A
- 45 C
+ 155 C
Standard
10.2 mm
6.8 mm
5 mm
Ferrite
FP4
Reel
Cut Tape
MouseReel
应用: Power
商标: Eaton Electronics
内核类型: Wirewound
产品类型: Power Inductors - SMD
工厂包装数量: 900
子类别: Inductors, Chokes & Coils
测试频率: 300 kHz
商标名: Flat-Pac
单位重量: 2.139 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Flat-Pac™ Power Inductors

Coiltronics / Eaton Flat-Pac™ surface-mount power inductors offer low core losses and controlled DCR tolerance for sensing circuits. These inductors are halogen-free, high current, high-frequency devices with a wide temperature range, making them ideally suited for the demands of core power applications. Ideal applications include multi-phase regulators, voltage regulator modules (VRM), desktop and server VRMs and EVRDs, data networking and storage systems, notebook regulators, graphics cards, battery power systems, point-of-load modules, and DCR sensing.

Flat-Pac™ FP4 Power Inductors

Coiltronics / Eaton Flat-Pac™ FP4 are 5mm (height) surface mount power inductors designed for high speed, high current switch mode applications requiring lower inductance. The FP4 series meets UL 94V-0 flammability standard and features gapped ferrite cores for maximum efficiency. These devices have inductance values from 0.100 uH to 0.200 uH, current ranges up to 64 Amps, and a maximum operating temperature of 155°C. Coiltronics / Eaton Flat-Pac FP4 power inductors are ideal for applications such as voltage regulator modules, and high current switching power supplies.
Learn More

库存量: 1,457

库存:
1,457 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按900的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥18.6111 ¥18.61
¥15.3002 ¥153.00
¥12.656 ¥1,265.60
¥12.4865 ¥6,243.25
整卷卷轴(请按900的倍数订购)
¥12.0797 ¥10,871.73
¥11.3339 ¥51,002.55
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩