TPR1CTA242J

KOA Speer
660-TPR1CTA242J
TPR1CTA242J

制造商:

说明:
线绕电阻器 - 透孔 1W 2.4k Ohm 5% +/- 350 ppm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
KOA Speer
产品种类: 线绕电阻器 - 透孔
RoHS:  
2.4 kOhms
1 W
320 V
5 %
Radial
9 mm
5 mm
10 mm
- 40 C
+ 150 C
TPR
Ammo Pack
商标: KOA Speer
安装风格: PCB Mount
产品类型: Wirewound Resistors
工厂包装数量: 1000
子类别: Resistors
技术: Wirewound
类型: Fusing Resistors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TPR Temperature Protection Resistors

KOA Speer TPR Temperature Protection Resistors safely interrupt open circuits up to AC250V voltage and completely isolate the circuit after quickly fusing to the overload.  The TPR series temperature protection resistors from KOA have the pulse capability of wirewound resistors and are approved by UL1412 safety standards and are lightning surge compliant (IEC61000-4-5). Other KOA Speer TPR series features include resistance range from 2Ω-10kΩ at 5% tolerance, wide operating temperature range from -40°C to +150°C, and 1W power rating. This series is ideal for AC adapters, small size switching power supplies, and lighting equipment (LED).

供货情况

库存:
无库存
生产周期:
最少: 1000   倍数: 1000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷弹药盒(请按1000的倍数订购)
¥7.5823 ¥7,582.30
¥6.9947 ¥69,947.00

类似产品