MCW0406MD2218DP500

Vishay / Beyschlag
594-MCW0406MD2218DP5
MCW0406MD2218DP500

制造商:

说明:
薄膜电阻器 - SMD MCW 0406-25 0.5% AT P5 2R21

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Vishay
产品种类: 薄膜电阻器 - SMD
MCW AT - Professional
商标: Vishay / Beyschlag
安装风格: PCB Mount
产品类型: Thin Film Resistors
工厂包装数量: 5000
子类别: Resistors
技术: Thin Film
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MCW AT Wide-Terminal Chip Resistors

Vishay / BC Components MCW AT Wide-Terminal Chip Resistors include precision and professional series, as well as a sample kit for MCW 0406-25 resistors with 80 resistance values with 20 resistors per value for a total of 1600. Both types of resistors are AEC-Q200 qualified and provide superior temperature cycling robustness. The 0406 and 0612 professional resistors also feature rated dissipation P85 up to 1W and an operating temperature of up to +175°C for 1000 hours, while the 0406 precision type offers rated dissipation P70 up to 250mW and an operating temperature of up to +155°C. Vishay / BC Components MCW AT Wide-Terminal Chip Resistors are ideal for modern professional power measurement electronics where stability, reliability, power dissipation, and robustness are essential. Typical applications include power electronics in automotive and industrial appliances.

供货情况

库存:
无库存
生产周期:
最少: 5000   倍数: 5000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1.7741 ¥8,870.50

类似产品