NCP.5820

Taoglas
960-NCP5820
NCP.5820

制造商:

说明:
天线 NCP.5820 - Extensis Small Form Factor NB-IoT Ceramic Antenna for Bands 5, 8 & 20

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Taoglas
产品种类: 天线
RoHS:  
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
PCB Antennas
Embedded
791 MHz
960 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, SigFox
802.15.4 (ANT, Thread, Zigbee)
ISM, RFID
Chip
Ceramic
0.6 dBi, 1.2 dBi, 1.1 dBi, 1.7 dBi, - 0.3 dBi
50 Ohms
5 W
- 40 C
+ 85 C
5 Band
PCB Mount
SMD/SMT
850 MHz, 868 MHz, 900 MHz, 915 MHz
Remote Monitoring, Smart Meter, Smart City, Agriculture, Network Devices, Environment, Asset Tracking, Manufacturing Automation
14.1 mm
8.3 mm
2 mm
Extensis
Reel
Cut Tape
MouseReel
商标: Taoglas
湿度敏感性: Yes
工厂包装数量: 700
子类别: Antennas
单位重量: 760 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8517710000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

NCP5820 Narrowband IoT Antennas

Taoglas NCP5820 Narrowband IoT (NB-IoT) Antenna is a small size ceramic patch antenna for 5, 8, and 20 bands. This antenna fits in many sizes challenged designs without performance compromises. The NCP5820 support bands 5 (824-894MHz), 8 (880-960MHz), and 20 (791-862MHz). These bands provide global NB-IoT coverage and demonstrate excellent efficiency across all bands. Features of NB-IoT include reduced power consumption and increased battery life, increased system capacity and spectrum efficiency, and extended coverage in rural and deep indoors environments. This surface mount antenna can easily be integrated into the smallest of devices as it measures 14.1mm x 8.3mm x 2mm dimensions.

库存量: 221

库存:
221
可立即发货
在途量:
1,400
预期 2027/2/2
生产周期:
16
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按700的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥30.3518 ¥30.35
¥26.3064 ¥263.06
¥24.8148 ¥620.37
¥22.9164 ¥2,291.64
¥19.7637 ¥4,940.93
整卷卷轴(请按700的倍数订购)
¥18.1139 ¥12,679.73
¥17.2099 ¥24,093.86
¥16.5432 ¥34,740.72
¥16.2155 ¥79,455.95
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩