715P332516LD3

Knowles / Illinois Capacitor
598-715P332516LD3
715P332516LD3

制造商:

说明:
薄膜电容器 1600V 3300pF ORANGE DROP

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Cornell Dubilier / Knowles
产品种类: 薄膜电容器
RoHS:  
3.3 nF
1.6 kVDC
Radial
Polypropylene (PP)
18.3 mm (0.72 in)
General Film Capacitors
500 VAC
5 %
2 Pin
Inside Bend
- 55 C
+ 85 C
715P
Bulk
商标: Knowles / Illinois Capacitor
直径: 10.2 mm
引线直径: 0.8 mm
寿命: 500 Hour
产品类型: Film Capacitors
工厂包装数量: 100
子类别: Capacitors
商标名: Orange Drop
类型: Orange Drop, Polypropylene Film/Foil Capacitors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250030
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

715P Orange Drop® Film/Foil Capacitors

Cornell Dubilier / Knowles (CDE) 715P Type Orange Drop® Polypropylene Film/Foil Capacitors are constructed from polypropylene film and non-inductively wound with extended foil. These devices offer a round profile, a capacitance range from 0.001µF to 0.47µF, tolerances close to ±1%, low dissipation factor, and excellent stability. They have a long history of proven reliability. Cornell Dubilier 715P Type Orange Drop Polypropylene Film/Foil Capacitors are ideal for use in switching and high voltage power supplies, inverters, snubbers, resonant converters, and electronic lighting ballasts.

Orange Drop® Capacitors

Cornell Dubilier Orange Drop® capacitors are made with film dielectric and metallized or foil electrodes. These capacitors are ideal for use in a variety of AC/DC applications, ranging from filter caps in switch-mode power supplies to snubbers that protect IGBTs in high power inverters. CDE Orange Drop Capacitors are radial leaded and available in capacitance values from 0.22nF to 10µF and voltages from 100VDC to 2000VDC.

库存量: 184

库存:
184 可立即发货
生产周期:
22 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥62.3647 ¥62.36
¥46.0701 ¥460.70
¥40.3636 ¥2,018.18
¥35.9001 ¥3,590.01
¥30.3518 ¥15,175.90
¥29.4478 ¥29,447.80
¥28.4534 ¥56,906.80