AGGBP.SL.18A.07.0060A

Taoglas
960-AGGBPSL18A70060A
AGGBP.SL.18A.07.0060A

制造商:

说明:
天线 AGGBP.SL.18A GPS/GLONASS/Galileo/BeiDou 18mm Active Patch with SAW/LNA, I-PEX MHF IU.FL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Taoglas
产品种类: 天线
RoHS:  
REACH - SVHC:
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Embedded
1.561 GHz
1.602 GHz
BEIDOU, Galileo, GLONASS, GPS
Patch
Ceramic
1 dBi, 1.38 dBi, 1.15 dBi
50 Ohms
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
U.FL
1.561 GHz, 1.57542 GHz, 1.602 GHz
Transportation, Connected Health, Wearables
18 mm
18 mm
4 mm
60 mm RF1.13
Tray
商标: Taoglas
电缆长度: 60 mm
极性: RHCP
工厂包装数量: 100
子类别: Antennas
单位重量: 18.280 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8517710000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AGGBP.SLx Active GNSS Patch Antennas

Taoglas AGGBP.SLx Active GNSS Patch Antennas are single-stage full GPS-GLONASS-GALILEO-BeiDou embedded active patch antenna modules with a ceramic patch element. The AGGBP.SL includes a front-end SAW filter and AGGBP.SLS includes front-end and back-end SAW filters to reduce out-of-band interference. Taoglas AGGBP.SLx patch antennas consist of IPEX MHFI (U.FL) connector. These antennas operate at -40°C to 85°C temperature range. The AGGBP.SLx patch antennas also feature a 1.8V to 5V input voltage range, 50Ω impedance, and RHCP polarization. These antennas are ideal for transmitters like Wi-Fi, BLUETOOTH®, and cellular.

库存量: 3,305

库存:
3,305 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥170.065 ¥170.07
¥148.2221 ¥1,482.22
¥131.3512 ¥3,283.78
¥118.8647 ¥11,886.47
¥115.0566 ¥34,516.98
¥111.4971 ¥55,748.55