2.5 GHz 天线

结果: 464
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Walsin RFMTA310819IMAB701
Walsin 天线 Metal Antenna
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Stamped Metal 5.77 dBi 50 Ohms 2:1 1 Band PCB Mount SMD/SMT IPEX 31.3 mm 8.4 mm 6.4 mm RF Coax Cable RFMTA
Walsin RFMTA340745IMAB701
Walsin 天线 Metal Antenna
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Stamped Metal 3.39 dBi 50 Ohms 2:1 1 W 1 Band PCB Mount SMD/SMT IPEX Male 34 mm 7.8 mm 6 mm RF Coax Cable RFMTA
Walsin RFPCA460605NNAB301
Walsin 天线 PCB Antenna
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 3.85 dBi 50 Ohms 2:1 1 W 1 Band Adhesive Mount Cable 45.5 mm 6 mm 0.8 mm Coaxial RFPCA
Walsin RFPCA460611IMAB301
Walsin 天线 PCB Antenna
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 3.85 dBi 50 Ohms 2:1 1 W 1 Band Adhesive Mount Connector IPEX Male 46.5 mm 6 mm 0.8 mm Coaxial RFPCA
Walsin RFPCA500609IMAB301
Walsin 天线 PCB Antenna
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 4.53 dBi 50 Ohms 1 W 1 Band Adhesive Mount IPEX Male 50 mm 6.2 mm Coaxial RFPCA
Walsin RGFRA1903041A5T
Walsin 天线 PCB Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 2 dBi 50 Ohms 2 1 W - 40 C + 85 C 1 Band PCB Mount 2.4 GHz ISM Band 19 mm 3 mm 4 mm Reel, Cut Tape, MouseReel
Johanson Technology 天线 MINI 2.45GHZ CHIP ANTENNA

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 1 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.2 mm AT Reel
Johanson Technology 天线 2.45GHZ SMD ANTENNA OMNI DIREC

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz 5 mm 2 mm AT Reel
Johanson Technology 天线 ANTENNA CHIP 2.4GHZ

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 100 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz AT Reel
Adam Tech 天线 RF ANT 2.45GHZ PCB TRACE SMD

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 2.5 GHz 2 dBi 50 Ohms 2 5 W - 40 C + 80 C 1 Band SMD/SMT U.FL PCB Trace 2.45 GHz Wi-Fi 1.47 mm ANT Bulk
Adam Tech 天线 RF ANT 2.45GHZ PCB TRACE SMD

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz 2 dBi 50 Ohms 2 1 W - 40 C + 80 C 1 Band Connector RP-SMA Whip, Tilt 2.45 GHz Wi-Fi 108 mm ANT Bulk
Johanson Technology 2450AT18A0100002E
Johanson Technology 天线 ANTENNA CHIP 2.4GHZ MINIATURE-AEC

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0.5 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.3 mm AT Reel, Cut Tape
Johanson Technology 2450AT42E0100002E
Johanson Technology 天线 ANTENNA CHIP 2.4GHZ - AEC-Q200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic - 2 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 5 mm 2 mm 1.5 mm AT Reel
Johanson Technology 2450AT45A0100002E
Johanson Technology 天线 ANTENNA SMD 2.4GHZ HIGH GAIN AEC-Q200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 100 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Automotive 9.5 mm 2 mm 1.2 mm AT Reel, Cut Tape