902 MHz 天线

结果: 209
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
TE Connectivity PAL90209H-001
TE Connectivity 天线 Panel,LHCP,FIXED,NF, 902-928MHz,9dBic, N
RFID/NFC Antennas 902 MHz 928 MHz 1 Band
Antenova 天线 150mm cable + Ipex
Outdoor Antennas 902 MHz 928 MHz 0.7 dBi 50 Ohms 1.4:1 - 40 C + 85 C Embedded 1 Band Adhesive Mount IPEX FPC ISM, Remote Monitoring 33 mm 13 mm 0.15 mm Fera Bulk
Antenova 天线 200mm cable + Ipex
Outdoor Antennas 902 MHz 928 MHz 0.7 dBi 50 Ohms 1.4:1 - 40 C + 85 C Embedded 1 Band Adhesive Mount IPEX FPC ISM, Remote Monitoring 33 mm 13 mm 0.15 mm Fera Bulk
Antenova 天线 150mm cable + Ipex
Outdoor Antennas 902 MHz 928 MHz 0.7 dBi 50 Ohms 1.4:1 - 40 C + 85 C Embedded 1 Band Adhesive Mount IPEX FPC ISM, Remote Monitoring 33 mm 13 mm 0.15 mm Fera Bulk
Antenova 天线 200mm cable + Ipex
Outdoor Antennas 902 MHz 928 MHz 0.7 dBi 50 Ohms 1.4:1 - 40 C + 85 C Embedded 1 Band Adhesive Mount IPEX FPC ISM, Remote Monitoring 33 mm 13 mm 0.15 mm Fera Bulk
Maxtena 天线 915 MHz ISM Screw Mount
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 902 MHz 928 MHz Screw 4 dBi 915 MHz 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band SMA Male 80 mm 25.6 mm 25.6 mm IP67, IP69K D302 Bulk
IoT Antennas 天线 RF Antenna Embedded LPWAN 902 MHz - 928 MHz
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Modules Helical 902 MHz 928 MHz 2.1 dBi 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount 915 MHz Tray
PCTEL / Amphenol 天线 NGP ANTENNA, LOW PROFILE, 902-928 MHZ
Outdoor Antennas 902 MHz 928 MHz 50 Ohms 2.0:1 100 W - 40 C + 85 C 1 Band Threaded 8.59 cm IP67
PCTEL / Amphenol 天线 ANTENNA, LOW PROFILE, 902-928 MHZ, WITH MVP ATTACHED
Outdoor Antennas 902 MHz 928 MHz 50 Ohms 2.0:1 100 W - 40 C + 85 C 1 Band Threaded N Female 8.59 cm IP67
PCTEL / Amphenol 天线 ANTENNA, OMNI, 902-928MHZ, 5 DBI GAIN, NF CONNECTOR
Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz Cellular GPS ISM 5.1 dBi 50 Ohms 1.5 250 W - 40 C + 85 C 1 Band Mast Mount Connector N Female 139.7 cm
PCTEL / Amphenol 天线 ANTENNA, OMNI, 902-928MHZ, 8 DBI GAIN, NF CONNECTOR
Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz Cellular GPS ISM 8.1 dBi 50 Ohms 1.5 250 W - 40 C + 85 C 1 Band Mast Mount Connector N Female 172.7 cm
PCTEL / Amphenol 天线 902-928,5DB,FIBERGLASS BASE
Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz ISM Whip 5 dB 50 Ohms 150 W - 40 C + 85 C 1 Band Bracket Mount N Male 50.7 in RG213
PCTEL / Amphenol 天线 902-928MHZ, 7DB, FGL BASE, TYPE N FEMALE
Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz ISM Whip 7 dB 50 Ohms 150 W - 40 C + 85 C 1 Band Bracket Mount N Male 94.7 in RG213
2J Antennas 天线 915MHz/Sigfox/LoRa/LPWA/RFID/ZigBee/ISM ADHESIVE M
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 902 MHz 928 MHz Bar 3.4 dBi 50 Ohms 1.2:1 25 W - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male ISM, LoRa, SigFox, ZigBee 122 mm 14 mm 6 mm RG174 TBAR-AQUA
2J Antennas 天线 915MHz/Sigfox/LoRa/LPWA/RFID/ZigBee/ISM ADHESIVE M
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 902 MHz 928 MHz Bar 3 dBi 50 Ohms 1.2:1 25 W - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male ZigBee, ISM, SigFox, LoRa 117.4 mm 12.5 mm 6.5 mm RG174 TBAR
2J Antennas 天线 915MHz/Sigfox/LoRa/LPWA/RFID/ZigBee/ISM SCREW M
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 902 MHz 928 MHz 1.9 dBi 50 Ohms 1.5:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male ZigBee, ISM, SigFox, LoRa 80 mm 74 mm 14.7 mm IP67 RG174 FALCON
2J Antennas 天线 915 MHz/LoRa/ISM SCREW M
Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz 0.85 dBi 50 Ohms 1.5:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male 915 MHz 15 mm IP67, IP69K RG174 BLACKHAT
2J Antennas 天线 915 MHz ISM SCREW M
Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz Dome 4 dBi 50 Ohms 1.4:1 50 W - 40 C + 85 C Screw Connector SMA Male 915 MHz 65.5 mm IP67, IP69, IK09 RG174 HELM
2J Antennas 天线 915MHz/Sigfox/LoRa
Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz Round 2.3 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C Magnetic Mount Connector SMA Male 915 MHz 80 mm IP67, IP69 LL100 JOYSTICK
2J Antennas 天线 915MHz/Sigfox/LoRa/LPWA/RFID/ZigBee/ISM
Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz Dome 2.5 dBi 50 Ohms 2.1:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male 915 MHz 50.8 mm IP67, IP69 DACAR100 MINI-SHAKER
TE Connectivity 天线 OMNI,SB,PH,902-928MH z
RFID/NFC Antennas 902 MHz 928 MHz Phantom
MultiTech 天线 IP67 LoRa Antenna, 15.3" (3.0 dBi) (5 Pk)
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 902 MHz 928 MHz Cellular (NBIoT, LTE) GNSS ISM 4.5 dBi 25 W - 40 C + 70 C Bracket Mount N Type 915 MHz 152.4 mm 152.4 mm 152.4 mm IP67
Maxtena 天线 External 915MHz ISM Screw Mount antenna
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 902 MHz 928 MHz Screw 4 dBi 915 MHz 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band SMA Male 80 mm 25.6 mm 25.6 mm IP67, IP69K D302 Bulk
IoT Antennas 天线 Internal Antenna LoRa & RFID 902-928 MHz
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas 902 MHz 928 MHz 1 dBi 50 Ohms 1 W - 30 C + 75 C 1 Band PCB Mount Connector I-PEX MHF1 915 MHz 50 mm 10 mm 0.6 mm 1.13 mm Coax Bulk
Fairview Microwave 天线 902 to 928 MHz, RFID Flat Panel Antenna, 0 dBi Gain RP SMA Male, EVA Radome, RHCP
RFID/NFC Antennas Indoor Antennas RFID Flat Antenna 902 MHz 928 MHz Radome Radome 0 dBi Panel Mount Connector SMA Male Bag