FMA5545-O2-C 天线

结果: 10
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Maxtena 天线 WIFI Embedded Antenna - 25mm x 4 mm 103库存量
¥232.2715
¥200.5072
¥190.1677
¥176.1896
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.87 GHz Bluetooth, BLE 802.11, WiFi, WLAN, U-NII 802.15.4 (ANT, Thread, Zigbee), 802.16 RFID, IoT, ISM Patch Stacked 1 dBi 50 Ohms - 40 C + 105 C 2 Band PCB Mount SMD/SMT U.FL 2.45 GHz, 5.8 GHz Mobile Applications, Drones, Robotics, IoT Applications, VR/AR Applications, Industrial Controls 25 mm 25 mm 4 mm 150 mm RF1.13 Bulk

Mobix Labs 天线 5GNR - FR1/WiFi - 6E/6 1.427 0 7.125 GHz 1,000库存量
剪切带
¥49.5505
¥44.4994
¥42.1038
¥36.4764
卷轴
¥34.6571
最低: 1
倍数: 1
: 350
Multiprotocol Antennas PCB Antennas Passive Antenna 1.427 GHz 7.125 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE) BEIDOU, Galileo, GLONASS, GNSS, GPS 802.11, LoRaWAN, SigFox, WiFi 6/6E, WLAN, U-NII, WiMAX 802.15.4 (ANT, Thread, Zigbee) ISM Chip Ceramic 0.8 dBi to 5.93 dBi 5.698 GHz 50 Ohms 3 2 W - 40 C + 75 C 1 Band PCB Mount SMD/SMT 1.427 GHz, 2.45 GHz, 5.5 GHz, 6 GHz Access Points, Routers, Gateways, Set Top Box, Multi-band Equipment, Appliances, Wireless Devices 39 mm 19.5 mm 0.852 mm IP68 AEC-Q200 MCA Reel, Cut Tape, MouseReel
Taoglas 天线 4-in-1 4x2.4 8GHz WiFi/5G MIMO Permanent Mount Puck Antenna with 300mm 1.37 Cable and SMA(M) Connectors 34库存量
¥400.1782
¥350.5486
¥336.0733
¥301.8343
¥293.8904
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz Cellular 5.23 dBi 50 Ohms 10 W - 40 C + 85 C Screw Connector SMA-Male 101 mm 101 mm 20 mm IP67 1.37 Coax Cable Bulk
Taoglas 天线 Active L-Band Dual Feed Patch Antenna 25*25*4mm with 1.37mm I-PEX MHFI 87库存量
¥235.0739
¥204.2249
¥193.8063
¥172.1329
最低: 1
倍数: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.525 GHz 1.559 GHz BEIDOU, Galileo, GLONASS, GPS, IRNSS, QZSS 1 dBi, 28.4 dB 50 Ohms 2:1 - 40 C + 85 C 1 Band Chassis Mount Connector I-PEX MHFI (U.FL) Autonomous Vehicles, Precision Agriculture, Robotics 35 mm 35 mm 8.3 mm 1.37 mm Coax Tray
TE Connectivity / Linx Technologies 天线 RPSMA RAng Reducd Ht 1/4 Wave Whip2.45GH 526库存量
¥88.9197
¥76.5914
¥75.1111
¥72.6251
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.35 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby Right Angle - 0.2 dBi 50 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 53.5 mm RCS Bulk
TE Connectivity 天线 WHIP,MC,CC,450-470MH Z 9库存量
¥845.353
¥708.3744
¥664.4626
¥631.783
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 450 MHz 470 MHz Radio, UHF Whip Straight with Base 5 dBi 50 Ohms 2:1 200 W - 45 C + 85 C 1 Band NMO Mount Connector NMO Connector 460 MHz Public Safety, Transportation, Utility, Military Mobile 838.2 mm IP67
TE Connectivity / Linx Technologies 天线 Antenna Vert Tri-Band RG174 3M SMA 68库存量
¥137.2272
¥131.5207
¥116.4691
¥111.3389
最低: 1
倍数: 1
Multiprotocol Antennas Indoor Antennas Dipole 824 MHz 2.48 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module I-Bar - 1.8 dBi, - 1.7 dBi, - 1.3 dBi 136 MHz, 280 MHz, 80 MHz 50 Ohms 1.5, 1.9, 1.9 - 40 C + 80 C 3 Band Adhesive Mount Connector SMA Male 892 MHz, 1.85 GHz, 2.45 GHz Cellular, WiFi, LTE, CAT-M1, NB-IoT 115 mm 22 mm 4.52 mm 3 M RG174 Bulk
Taoglas 天线 2.4/4.9-6.0GHz FlexPCB 1.37 MMCX(M)
500预期 2027/2/3
¥89.5864
¥77.7553
¥73.6195
¥67.3254
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ground Coupled Antenna 2.4 GHz 6 GHz PCB Trace I-Bar Flex 2.5 dBi, 4.5 dBi 50 Ohms 2.5:1 2 W - 40 C + 85 C 2 Band Adhesive Mount MMCX Male MMCX Male WiFi, Bluetooth, Zigbee, DSRC, V2V 45 mm 7 mm 0.1 mm 1.37 mm Coax Freedom Bulk
TE Connectivity / Linx Technologies 天线 RPSMA RAng Reducd Ht 1/4 Wave Whip 418MHz 无库存交货期 14 周
¥78.2525
最低: 500
倍数: 500
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 411 MHz 426 MHz Whip Stubby Right Angle 20 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Connector RP-SMA RP-SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 53.5 mm 16.6 mm RCS Bulk
Fairview Microwave 天线 698-960 MHz / 1710-2700 MHz / 3400-4200 MHz Low PIM Rated VH-pol MIMO Panel Antenna, 5-7 dBi, Wall Mount, 2 x 4.3-10 Female Connector
Mouser 目前在您所在地区不销售该产品。
ISM Antennas - ISM, MICS, UHF, VHF, UWB Panel Antenna 698 MHz 4.2 GHz 5 dBi 2 100 W Wall Mount 4.3-10 Bag