MCA120

Mobix Labs
599-MCA120
MCA120

制造商:

说明:
天线 5GNR - FR1/WiFi - 6E/6 1.427 0 7.125 GHz

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Mobix Labs
产品种类: 天线
RoHS:  
Multiprotocol Antennas
PCB Antennas
Passive Antenna
1.427 GHz
7.125 GHz
Bluetooth, BLE
2G/3G/4G/5G, Cellular (NBIoT, LTE)
BEIDOU, Galileo, GLONASS, GNSS, GPS
802.11, LoRaWAN, SigFox, WiFi 6/6E, WLAN, U-NII, WiMAX
ISM
Chip
Ceramic
0.8 dBi to 5.93 dBi
5.698 GHz
50 Ohms
3
2 W
- 40 C
+ 75 C
1 Band
PCB Mount
SMD/SMT
1.427 GHz, 2.45 GHz, 5.5 GHz, 6 GHz
Access Points, Routers, Gateways, Set Top Box, Multi-band Equipment, Appliances, Wireless Devices
39 mm
19.5 mm
0.852 mm
IP68
AEC-Q200
MCA
Reel
Cut Tape
MouseReel
商标: Mobix Labs
频率范围: 1.427 GHz to 7.125 GHz
湿度敏感性: Yes
工厂包装数量: 350
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MCA120 Multi-Band SMT Antenna

Mobix Labs MCA120 Multi-Band SMT Antenna is for 5GNR-FR1, Wi-Fi 6E, Bluetooth, LTE, Wi-Fi 2/5GHz, and ZigBee applications. The antenna has a wide operating frequency range that starts at 1.427GHz and includes the new Wi-Fi 6E band up to 7.125GHz. The MCA120 eliminates the need for multiple antennas by covering all standards within its frequency range. The antenna has an omnidirectional radiation pattern that allows maximum coverage which makes this product an ideal surface mount solution for multi-band devices. The high total efficiency of the MCA120 extends battery life as it utilizes less power to cover a given distance. The MCA120 has a small form factor and is the ideal cost-efficient chip antenna for the design of a large selection of end products in various frequency bands.

库存量: 1,000

库存:
1,000 可立即发货
数量大于1000的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按350的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥49.5505 ¥49.55
¥44.4994 ¥444.99
¥42.1038 ¥1,052.60
¥36.4764 ¥3,647.64
整卷卷轴(请按350的倍数订购)
¥34.6571 ¥12,129.99
¥31.0185 ¥21,712.95
¥27.0522 ¥66,277.89
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩