33-3990XF-01-01

Tallysman
456-33-3990XF-01-01
33-3990XF-01-01

制造商:

说明:
天线 eXtended Filter Full-BD+L-BD Correction TNC FEM CONN Conical WHT Radome NO CBL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Calian
产品种类: 天线
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Modules
1.164 GHz
1.606 GHz
37 dB
1.5:1
- 70 C
+ 85 C
Patch
3 Band
Through Hole
Connector
TNC Female
21 mm
IP69K
Bulk
商标: Tallysman
极性: RHCP
工厂包装数量: 1
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
原产地分类
原产国:
加拿大
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TW3990EXF/TW3990XF/TW3997XF Full-Band Antennas

Tallysman TW3990EXF/TW3990XF/TW3997XF Full-Band Antennas are embedded precision-tuned triple-band Accutenna® technology antennas. These antennas feature a precision-tuned, twin circular dual-feed, and stacked patch element. The TW3990EXF/TW3990XF/TW3997XF antennas consist of a strong pre-filter to mitigate inter-modulated signal interference from Ligado, LTE, and other cellular bands. These antennas offer excellent axial ratios and a tightly grouped Phase Center Variation (PCV). The TW3990EXF/TW3990XF/TW3997XF antennas provide coverage for triple-band GPS/QZSS-L1/L2/L5/L6, GLONASS-G1/G2/G3, Galileo-E1/E5a/E5b/E6, and BeiDou-B1/B2/B2a/B3. Typical applications include autonomous vehicle tracking and guidance, full-band RTK and PPP receivers, precision GNSS position, precision agriculture, network timing, and synchronization.

库存量: 22

库存:
22
可立即发货
在途量:
68
预期 2026/12/25
生产周期:
11
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3,379.5249 ¥3,379.52