Wire Cable Cable Assemblies 天线

结果: 4
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 封装
Taoglas 天线 Optimus MA210.K.CG.001 2in1 Wi-Fi 6 MIMO with 3M Braided Cable Assembly RP-SMA(M) 75库存量
¥1,094.6649
¥917.6504
¥831.4653
¥821.284
最低: 1
倍数: 1
Multiprotocol Antennas Outdoor Antennas MIMO 2.4 GHz 7.425 GHz Bluetooth, BLE 802.11, WiFi, WLAN, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Puck 0.2 dBi, 0.6 dBi, 1.4 dBi, 1.4 dBi, 1.9 dBi, 0.2 dBi 50 Ohms - 40 C + 85 C 3 Band Adhesive Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Applications 68 mm 62.8 mm 12 mm IP67 360 mm RG174, 2.64 M CFD200 Bulk


TE Connectivity 天线 902-928 MHz SB Zigbee, 915 ISM, PCB 712库存量
¥57.7317
¥49.9573
¥46.8159
¥42.9287
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module 3 dBi 50 Ohms 3:1 10 W 2 Band Panel Mount Connector U.FL 2.45 GHz, 5.5 GHz Wireless Application 29 mm 12 mm 10 mm 365 mm RF1.13
WIZnet 天线 WiFi Dipole Antennal and Antenna Cable Assembly
5库存量
¥180.7322
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 3 dBi 50 Ohms 1.9 - 20 C + 70 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Application 102.8 mm
Pulse Electronics 天线 FPC Incl 100mm Cable 3W 617-2690MHz 172库存量
¥50.9517
¥41.7761
¥40.5331
¥36.0696
最低: 1
倍数: 1
Multiprotocol Antennas PCB Antennas Monopole 617 MHz 2.69 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA GNSS 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace T-Bar 2.5 dBi 50 Ohms 3 W - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 868 MHz, 915 MHz, 2.4 GHz, 5 GHz Satellite Tracking, ISM Applications, Wireless Applications 116 mm 30 mm 100 mm RF1.13 Bulk