EDS105Z3R6H

Knowles / Illinois Capacitor
598-EDS105Z3R6H
EDS105Z3R6H

制造商:

说明:
超级电容/超级电容器 1F 3.6V 85C

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Cornell Dubilier / Knowles
产品种类: 超级电容/超级电容器
RoHS:  
1 F
3.6 VDC
Axial
19 mm (0.748 in)
6.5 mm
1000 Hour
30 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 85 C
EDS
Bulk
商标: Knowles / Illinois Capacitor
产品类型: Supercapacitors / Ultracapacitors
工厂包装数量: 700
子类别: Capacitors
类型: Cylindrical
单位重量: 220 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
原产地分类
原产国:
韩国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EDC/EDS Electric Double-Layer Supercapacitors

Cornell Dubilier (CDE) EDC/EDS Long-Life Electric Double-Layer Supercapacitors offer high capacitance values in a through-hole stacked coin-type package. The EDC and EDS components are primarily designed for integrated circuit voltage backup. The capacitors can also be used to deliver the initial power from batteries. These compact, high-capacitance devices are designed around an activated carbon anode and cathode with an organic electrolyte. The electric double-layer capacitors (EDLC) yield large storage capabilities with values from 0.047F to 1.5F. This CDE series provides instantaneous backup power for memory circuitry in a compact size, aiding in product design flexibility.

Supercapacitors

Cornell Dubilier (CDE) Supercapacitors are also known as ultracapacitors, double-layer capacitors, or electro-chemical double layer capacitors (EDLC). These supercapacitors offer a comprehensive range of capacitance values and voltages. The utilized CDE technology is used in various applications, from battery backup in smart meters to regenerative braking. Ranging from board-mountable coin types to radial form factors, these supercapacitors provide high-voltage modules with active or passive balancing. CDE Supercapacitors are ideal for wind turbines, mass transit, hybrid cars, consumer electronics, and industrial equipment applications.

库存量: 367

库存:
367
可立即发货
在途量:
1,400
预期 2026/11/9
2,100
预期 2026/11/25
生产周期:
25
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥39.3692 ¥39.37
¥28.2048 ¥282.05
¥23.7413 ¥1,187.07
¥22.4192 ¥2,241.92
¥20.9276 ¥10,463.80
¥20.5999 ¥14,419.93
5,600 报价