125562-06

Knowles / Illinois Capacitor
598-125562-06
125562-06

制造商:

说明:
电容硬件 BRACKET

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Cornell Dubilier / Knowles
产品种类: 电容硬件
Mounting Hardware
Clamp
3-1/2 in
Cylindrical Capacitor
2 Hole Chassis Mount
Bulk
商标: Knowles / Illinois Capacitor
产品类型: Capacitor Hardware
工厂包装数量: 100
子类别: Capacitors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
7326901990
USHTS:
8302500000
JPHTS:
8532900003
TARIC:
8532900000
MXHTS:
85329001
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Capacitor Hardware

Cornell Dubilier (CDE) Capacitor Hardware includes VR vertical mounting clamps, TH horizontal mounting clips, plastic end caps, and more. The VR mounting clamps can be used to mount any cylindrical capacitor with a 1" to 3" diameter that needs to be mounted vertically. The TH mounting clips are designed for capacitors, electrical industries, and electronic industries to retain many cylindrical components. CDE hardware is suitable for various applications and offers many options and sizes, ensuring the appropriate tool is found for any project.

库存量: 25

库存:
25 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥181.9526 ¥181.95
¥150.1657 ¥1,501.66
¥114.6385 ¥5,731.93
¥114.5594 ¥11,455.94