MKT1818315254

Vishay / Roederstein
75-MKT1818315254
MKT1818315254

制造商:

说明:
薄膜电容器 0.015uF 250V 5%

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Vishay
产品种类: 薄膜电容器
RoHS:  
15 nF
250 VDC
Radial
Polyester
7.5 mm (0.295 in)
10 mm (0.394 in)
2.5 mm (0.098 in)
AC and Pulse Film Capacitors
160 VAC
5 %
2 Pin
7.5 mm (0.295 in)
Straight
- 55 C
+ 100 C
MKT1818
Bulk
商标: Vishay / Roederstein
寿命: 300000 Hour
产品类型: Film Capacitors
工厂包装数量: 2500
子类别: Capacitors
类型: Film Capacitors
单位重量: 331.226 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Vishay Film Capacitors is pleased to announce that we are
progressively eliminating Halogen from our film capacitors.
This change will result in modifications on the plastic case and
filling epoxy, which will both become black. This will make the new
shipments easily identifiable by component color. Also, from now on,
marking is possible with Vishay logo or with Vishay lettering.
Additionally, Vishay will upgrade the series MKT1817/MKT1818, and on
the MKT 1817, which is currently supplied with Cu wire, Vishay will
add copper clad iron wire (fecuma) as lead wire material. The pitch
compatibility is maintained and no changes to the PCB are needed.

Please contact a Mouser Technical Sales Representative for
further information.

5-0515-22

合规代码
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250010
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
原产地分类
原产国:
印度
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

薄膜电容器

Vishay薄膜电容器包括聚酯、聚丙烯、聚碳酸酯和RFI抑制器件。Vishay薄膜电容器设备通过了ISO TS 16949认证,大部分薄膜电容器和RFI电容器均符合CECC规范的要求。Vishay薄膜电容器适合用于工业和汽车应用。

经典电容器

Vishay经典电容器是各行业设计工程师的首选产品。这些经典电容器是各种成熟的高品质元件,适合用于当今要求苛刻的应用。50多年来,Vishay一直是优质电容器的行业领导者,我们不断提供创新、可靠、技术性能卓越的器件,帮助客户设计和开发长寿命终端产品。

库存量: 1,421

库存:
1,421 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥8.4411 ¥8.44
¥5.6048 ¥56.05
¥4.0454 ¥404.54
¥3.3335 ¥1,666.75
¥3.0962 ¥3,096.20
¥2.6894 ¥6,723.50
¥2.3052 ¥23,052.00
¥2.2713 ¥56,782.50