C4ATFBU5300A3MJ

KEMET
80-C4ATFBU5300A3MJ
C4ATFBU5300A3MJ

制造商:

说明:
薄膜电容器 400 VDC 30uF LS=52.5mm 5%

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
KEMET
产品种类: 薄膜电容器
RoHS:  
30 uF
400 VDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
57.5 mm (2.264 in)
30 mm (1.181 in)
General Film Capacitors
250 VAC
5 %
2 Pin
45 mm (1.772 in)
Straight
- 40 C
+ 85 C
C4AT
Bulk
商标: KEMET
引线直径: 1.2 mm
寿命: 100000 Hour
产品类型: Film Capacitors
工厂包装数量: 27
子类别: Capacitors
类型: Printed Circuit Board Mount Power Film Capacitor
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532100000
CAHTS:
8532100000
USHTS:
8532250070
JPHTS:
853210000
KRHTS:
8532100000
TARIC:
8532100000
BRHTS:
85321000
ECCN:
EAR99
原产地分类
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

组电源转换元件

YAGEO Group(AGEO、Pulse、KEMET)设计了对电源转换系统至关重要的无源元件技术,包括安全、缓冲和直流链路电容器、电流检测和功率电阻器以及诸如变压器、共模扼流圈和电感器等磁性元件。因为每台电子设备都需要电源,所以当中绝大多数都用到某种形式的电源转换或电源来提供所需的能量。 

Film Capacitors

KEMET Film Capacitors are available as a complete line of power film and paper capacitors, available in both surface-mount and through-hole form factors. These devices are designed for use in all types of electronic equipment in various industries. KEMET Film Capacitors are ideal for power and alternative energy, industrial, telecommunications, automotive, military, medical, and consumer electronics.

C4A大功率应用径向薄膜电容器

KEMET C4A大功率应用径向薄膜电容器具有低ESR,因此纹波电流额定值更高,不影响电容。这些产品有两种类型:聚丙烯金属化薄膜电容器、聚丙烯金属化薄膜和聚酯双金属化箔电容器。两种型号均采用矩形塑料盒式设计,填充有树脂,使用2根或4根镀锡电线。KEMET C4A径向薄膜电容器具有高额定电压,非常适合用于直流链路和大功率应用。该电容器具有低ESR、高效CV和高额定电压等特性,非常适合用于能量存储和EMI滤波。

C4AT MKP Power Film Capacitors

KEMET C4AT MKP Power Film Capacitors for switching applications offer self-healing, high ripple current, high contact reliability, and low losses. The C4AT MKP Power Film Capacitors from KEMET are suitable for high-frequency applications such as DC ripple filtering, decoupling, and harmonic filtering where long life is needed and the ripple currents are too high for ordinary film capacitors.

面向中/高功率应用的聚丙烯电容器

KEMET Electronics面向中/高功率应用的聚丙烯电容器具有800至3000VDC的电压范围和1µF至1000µF的额定电容。这些中/高功率应用级聚丙烯电容器非常适合用于直流-交流滤波、缓冲器和谐振应用。这些电容器包括以下系列:C4AF、C4AT、C44A、C44H、C44P、C20A、C4G、C4BS、C4BT、C4AS、C44B、C4DC、C4C、C4AQ、C4AE、C44U、C4DE和C4DR。

供货情况

库存:
无库存
生产周期:
41 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 108   倍数: 27
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥238.9611 ¥25,807.80

类似产品