DSF205Q3R0

Knowles / Illinois Capacitor
598-DSF205Q3R0
DSF205Q3R0

制造商:

说明:
超级电容/超级电容器 3VDC 2F 8x14mm

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Cornell Dubilier / Knowles
产品种类: 超级电容/超级电容器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
2 F
3 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
14 mm
1000 Hour
320 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
DSF
Bulk
商标: Knowles / Illinois Capacitor
引线直径: 0.6 mm
漏泄电流: 12 uA
产品类型: Supercapacitors / Ultracapacitors
工厂包装数量: 500
子类别: Capacitors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EV Charging Applications

Cornell Dubilier (CDE) Electric Vehicle (EV) Charging Applications feature high-performance capacitors, which are essential for EV chargers. Capacitors are critical components used in inverters and converters for EV charging stations, including solar-powered Levels 1 and 2 as well as the fast-charging Level 3. The CDE capacitor lineup for EV charging applications includes power film DC Link, screw-terminal and snap-in types, IGBT snubber modules, and AC harmonic filter capacitors.

DSF 3V Supercapacitors

Cornell Dubilier / Knowles (CDE) DSF 3V Supercapacitors are high-voltage capacitors with fast charge and discharge, high power density, and low equivalent series resistance (ESR). The series operates over a -40°C to 85°C temperature range and has a lifetime of 1000 hours with rated voltage applied at +65°C. CDE DSF 3V Supercapacitors offer a 1.2F to 600F capacitance range and are ideal for use in battery backup and alternative applications, as well as pulse power, energy harvesting, LED displays, mechanical actuators, and audio systems.

Supercapacitors

Cornell Dubilier (CDE) Supercapacitors are also known as ultracapacitors, double-layer capacitors, or electro-chemical double layer capacitors (EDLC). These supercapacitors offer a comprehensive range of capacitance values and voltages. The utilized CDE technology is used in various applications, from battery backup in smart meters to regenerative braking. Ranging from board-mountable coin types to radial form factors, these supercapacitors provide high-voltage modules with active or passive balancing. CDE Supercapacitors are ideal for wind turbines, mass transit, hybrid cars, consumer electronics, and industrial equipment applications.

供货情况

库存: