06031C301KAT2A

KYOCERA AVX
581-06031C301KAT2A
06031C301KAT2A

制造商:

说明:
多层陶瓷电容器MLCC - SMD/SMT 100V 300pF X7R 0603 10% Tol

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
KYOCERA AVX
产品种类: 多层陶瓷电容器MLCC - SMD/SMT
RoHS:  
300 pF
100 VDC
X7R
10 %
0603
1608
SMD/SMT
Standard
- 55 C
+ 125 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.9 mm (0.035 in)
General Type MLCCs
MLCC X7R
Reel
Cut Tape
MouseReel
商标: KYOCERA AVX
类: Class 2
封装 / 箱体: 0603 (1608 metric)
产品类型: Ceramic Capacitors
工厂包装数量: 4000
子类别: Capacitors
类型: X7R MLC Capacitors
单位重量: 6.300 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
原产地分类
原产国:
萨尔瓦多
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Standard Commercial-Grade MLCCs

KYOCERA AVX Standard Commercial-Grade MLCCs are offered in a variety of dielectric series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. Y5V capacitors are formulated for general-purpose use in a limited temperature range. C0G(NPO) capacitors offer one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR for applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials. 

0603 High Capacitance High Voltage MLCCs

KYOCERA AVX 0603 High Capacitance High Voltage MLCCs offer a high capacitance, high voltage MLCC product line in 0603 case size. Additional sizes are also available: 0201, 0306, 0402, and 0508. KYOCERA AVX offers a variety of dielectric series for the standard commercial-grade MLCCs: X5R, Y5V, C0G(NPO), X7R, and U series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. The Y5V capacitors are formulated for general-purpose use in a limited temperature range. The C0G(NPO) series offers one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials.

电容器解决方案

KYOCERA AVX提供各种电容器解决方案,可依据密度、尺寸和可靠性要求设计定制解决方案。常见电容器类型包括铝电解、钽电解、陶瓷和薄膜。KYOCERA AVX陶瓷电容器通常用于直流-直流转换器,几乎可以在电动汽车 (EV) 的每个子系统中找到。

库存量: 15,758

库存:
15,758 可立即发货
生产周期:
15 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按4000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥1.8984 ¥1.90
¥1.13 ¥11.30
¥0.68704 ¥68.70
¥0.53788 ¥268.94
¥0.48816 ¥488.16
¥0.43844 ¥876.88
整卷卷轴(请按4000的倍数订购)
¥0.34691 ¥1,387.64
¥0.28928 ¥2,314.24
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩