254HC2800K2SM6

Knowles / Illinois Capacitor
598-254HC2800K2SM6
254HC2800K2SM6

制造商:

说明:
薄膜电容器 0.25uF 800Vac 200KVAR 2SM6

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Cornell Dubilier / Knowles
产品种类: 薄膜电容器
RoHS:  
250 nF
Insert Threaded
Polypropylene (PP)
68 mm (2.677 in)
30.2 mm (1.189 in)
RF and Power Film Capacitors
800 VAC
10 %
900 mOhms
30 mm (1.181 in)
- 40 C
+ 85 C
HC2
Bulk
商标: Knowles / Illinois Capacitor
产品类型: Film Capacitors
工厂包装数量: 4
子类别: Capacitors
类型: High Power Resonant Capacitors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250030
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
原产地分类
原产国:
印度
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HC Conduction Cooled Capacitors

CDE / Illinois Capacitor HC Conduction Cooled Capacitors feature high AC voltages and high current capabilities. These devices are designed for induction heating applications such as tank circuits. The HC Series offers 150-600KVAR and a maximum core temperature of +85°C. Additional features include a self-healing construction, a capacitance tolerance of ±10%, a self-inductance of less than 5nH, and a flame retardant UL 94V-0 classification.

Conduction Cooled Capacitors

CDE / Illinois Capacitor Conduction Cooled Capacitors offer extremely large current handling capabilities for specialized applications such as resonant power supplies, RF amplifiers, welding equipment, induction heating, and electric vehicle charging stations. These capacitors feature single- or multiple-element construction that is impregnated to reduce the risk of internal corona. CDE / Illinois Capacitor Conduction Cooled Capacitors can be used from 9kHz to 1MHz depending on value, offer up to 1200ARMS at the resonant frequency and have an operating temperature range of -40°C to +85°C.

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 24   倍数: 4
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,479.7011 ¥35,512.83
¥1,479.4638 ¥76,932.12

类似产品