ADCM-S05R5SA334WB

ABRACON
815-ADCMS05R5SA334WB
ADCM-S05R5SA334WB

制造商:

说明:
超级电容/超级电容器 CAP 0.33F 5.5V THT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ABRACON
产品种类: 超级电容/超级电容器
RoHS:  
330000 uF
5.5 VDC
Radial
12 mm (0.472 in)
16.5 mm
8.5 mm
500000 Cycle
900 mOhms
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
15 mm
ADCM-S05R5S
Bulk
商标: ABRACON
引线直径: 0.6 mm
漏泄电流: 4 uA
产品类型: Supercapacitors / Ultracapacitors
工厂包装数量: 224
子类别: Capacitors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ADCM Series Supercapacitors

Abracon ADCM Series Supercapacitors feature high power density and a minimal discharge rate of 72 hours at discharge <20%. These ADCM supercapacitors are available in 2-cell, connected 2-cell, and 3-cell configurations and do not require balancing. ADCM supercapacitors feature excellent cycle life and meet RoHS requirements. Abracon ADCM Series Supercapacitors are suitable for power assist circuits, micro energy storage, and SSD applications.

ADCR Radial Super Capacitors

Abracon ADCR Radial Super Capacitors utilize double-layer technology to achieve high energy and power densities. The combination of these two characteristics makes these super capacitors ideal for applications that require quick charge/dissipation or long lasting power output. The super capacitors are available in three variants: standard, extended temperature range, and low equivalent series resistance (ESR). The ADCR-E02R7S series has a 45mΩ to 280mΩ ESR range, while the ADCR-S02R7S and ADCR-T02R7S modules offer 30mΩ to 500mΩ and the ADCR-S03R0S series offers an ESR range of 30mΩ to 350mΩ. The temperature range is -40°C to +70°C with up to +85°C for the ADCR-T02R7S series. Abracon ADCR Radial Super Capacitors are RoHS/RoHS II compliant. Applications include power assist circuits, power backup, micro energy storage, the Internet of Things (IoT) energy harvesting, real-time clock (RTC) systems, and more.

库存量: 430

库存:
430 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥22.1706 ¥22.17
¥15.7974 ¥157.97
¥13.56 ¥678.00
¥11.9102 ¥1,191.02
¥10.4186 ¥4,667.53
¥9.7632 ¥10,934.78
¥9.6728 ¥19,500.36
¥9.5146 ¥49,019.22
¥9.3451 ¥94,198.61